Product Description SP Series
The U-Reach SP Nvme cloner is the most compact M.2 cloner in the market.
It is a small device that can copy one master disk to one target disc very fast.
As it is a hybrid model it comes with a separate SATA and M.2 port.
There is no need of using a computer.
Plug in the power and your devices and press the "OK" button.
Features
2 Different Copy methods
Copy Speed
The speed varies with our 2 different models of SP series.
The SP101 comes with a speed of up to 9GB/minute and our SP151 comes with a speed of up to 24GB/minute.
Supported Devices
You can use a wide range of media without the need of an adapter.
All this formats can be handled with the separate SATA and M.2 port.
Easy-to-use
Copy Modes
If you want you can copy from M.2 to M.2, SATA to SATA, M.2 to SATA or SATA to M.2.
We call this "cross-format copy".
LED Indication
The LED Indicators will provide you information about the situation of each media.
Hardware Overview
Check out the picture above to get an overview about the the SP model.
Product Summary
The SP nvme cloner is a very compact and portable M2 duplicator.
It offers separate Nvme and SATA ports and offers the "cross-format-copy" function.
So if you want to copy very small quantities or need to copy between formats the SP series is the right choice.
If you need to copy medium or high quantities please check out our other M.2 duplicators.
Datasheet for SP series
For more information on the SP Series you can click on the links below.
For the SP101 version click this link.
For the SP151 Highspeed version click this link.