Product Information NVMe Cloner PP Series
The PP281 portable NVMe cloner was developed based on the U-Reach SP151 copier.
This model has additional features besides copying and erasing M.2 nvme cards or SATA devices.
It can be used as a m2 wiping system or a cross format copy device.
An additional feature is the source managment to handle multiple images.
Features
Highspeed NVMe Cloner
The U-Reach PP Series M.2 SATA/NVMe cloner has the capacity to reproduce data at a rate of 24GB/min. Choose your master device or image file and copy to your target.
Smart Duplication Modes
U-Reach´s portable PP281 m2 duplicator can has a diversity of copy modes.
Different media and individual demand needs specific modes.
The fastest mode is System and Files Mode. This duplication mode can only be used with known formats. Known formats are Win (FAT16/32/64/NTFS), Linux (ext2/3/4) or Mac (HFS/HFS+/HFSX). All other formats need to be copied with another mode.
M.2 Erasing Tool
Our PP281 can be used a M.2 erasing tool. We offer 4 different erasing methods.
If you want to erase nvme quick and easy without a lot of effort you can use this model.
Connect your media on the target slot and choose your erasing mode.
You can choose from the erase methods Quick Erase, Full Erase, Secure Erase and DoD Erase. So the system can safe your time to erase your M2 or SATA disks.
M.2 & SATA Cross-interface
The nvme cloner PP281 is designed to copy from and to different interfaces.
It can copy betwenn Nvme and SATA harddisks. M key nad B+M key for m.2 SSD is supported as well as SATA hard drives.
This is the only portable NVME cloner that can copy from M.2 to M.2, from SATA to M.2, from SATA to SATA or even vom M.2 to SATA.
You need to upgrade your harddisk from SATA to M.2 or SSD to M.2 ?
The PP281 copy system will do the job.
This unit additionally can manage images so it even has more features as the SP151.
Source Management System
You can store multiple hdd images on one master HDD.
Just copy multiple masters as multisession to the target device.
And once you stored all images on the HDD you can choose the images later and copy them to your individual master SATA harddisk or nvme.
Product Summary
The PP281 has a PC-Link option so you can connect it to your computer.
With our image management software you manage images on the PC and decide which image you want to copy into a M.2 SSD or a SATA hard disk.
Use the portable nvme duplicator as standalone 1 to 1 cloner or use our image management software to fit the process to your needs.
Datasheet for NVMe Cloner PP281
For further information on the PP Series plese have a look at our datasheet here.