Product Information PW Series
The NVME Cloner PW comes with separate slots for SATA harddiscs and M.2 connectors for the M.2 pcie SSDs.
The system comes with the cross-signal copy function and is available with 2 different copy speeds.
The standalone nvme disk cloner does not need a PC or any software.
You just need to connect the duplicator to the power, plug your M2, U2 or SATA devices and press the Start button.
Features
Muliple Copy Modes
The nvme disc cloner can copy your nvme media or SATA HDD in different copy modes.
Depending on the format on your HDD or M.2 and the size of your devices you need to choose the correct copy mode.
Wiping Options for NVME
The Nvme copier PW series is an erasing tool that offers different copy options.
Our duplicators are used as erasers in enterprises and recycling companies.
No Waiting Periods
Our nvme copiers are faster than every PC-based duplicator in the market.
There is no need of turning off the PC between copy processes.
Highspeed NVME Duplication Options
Our PW nvme copier is available with 2 different speed options.
The standard version comes with a speed of 9GB per minute.
The PW Highspeed series can copy your HDD or SSD with up to 18GB per minute on each port of the Nvme cloner.
There is no difference in copy performance by copying to 1, 5 or 23 targets.
The PW nvme copier will provide a stable copy speed without speed loss.
Cross Signal Copy Function
The cross-signal copy function helps to copy between formats.
You can copy from M.2 to M.2, M.2 to SATA, SATA to M.2 or from SATA to SATA.
Due to our technology we are able to duplicate the different formats to each other.
Product Summary
The PW nvme disc cloner is an awesome duplicator to copy SATA and M.2 Nvme SSD.
Copy Nvme or SATA HDD and SSD or even between formats.
If you need a solution with higher speed or additional features please check out our other models.
Datasheets for PW series
Check out additional information about the PW Series at the the following Links:
For the Standard Series click here.
For the Highspeed Series click here.