- Produkt-Art
- LED-Monitor15LCD-Monitor14Gaming Monitor5OLED-Monitor1
- Preis
- Verfügbarkeit
- 2929
- Marke
- Samsung15Philips4Viewsonic4LG Electronics3Philips Monitore3Alogic2Asus2BenQ1HP1Iiyama1MSI1ODYS1
- Besonderheiten
- High Dynamic Range (HDR)13Höhenverstellbar12Neigbar12Flicker Free-Technologie9Integrierte Lautsprecher9Schwenkbar8VESA Mount 100 x 100 mm6Pivot-Funktion5UHD-Auflösung5AMD RADEON FreeSync4Betriebssystem Tizen4Bluetooth4Inkl. Fernbedienung4Samsung Smart-Features4Unterstützt Amazon Alexa4Unterstützt Bixby Voice Assistant4WiFi4Curved-Display3Drehbar auf Hochformat3Kensington-Lock3Kopfhöreranschluss3Blaulicht-Filter2Blaulicht-Reduktion2Freesync2G-Sync2Integrierte Webcam2Großer Farbraum P31Integrierte Wasserkühlung1Quantum Dot-Display1USB-Dock1VESA DisplayHDR 4001WQHD-Auflösung1
- Schnittstellen
- DisplayPort16HDMI®16USB-C®6Audio, stereo (3.5 mm Klinke)4USB-A4USB-A (USB 3.2 Gen 1)4Audio-Line-out3Bluetooth®3Kopfhörer (3.5 mm Klinke)3USB3USB-A (USB 2.0)3USB-B3WLAN3HDMI® 2.12Micro USB2Kopfhörer-Buchse1Mini DisplayPort1RJ451SDI1Thunderbolt 41USB-A (USB 3.0)1
- Anwendungsbereich
- Display (Zoll)
- Bildformat
- Energieeffizienzklasse
- Display-Auflösungsmodus
- Bildfrequenz / Verbesserung
- Reaktionszeit
- Panel-Technologie
- Auflösung (max.)
- Refurbished & Angebote
32 Zoll Monitor
35 Ergebnisse
Samsung Odyssey G5 LS32CG554EU Gaming Monitor EEK G (A - G) 81.3 cm (32 Zoll) 2560 x 1440 Pixel 16:9 1 ms DisplayPort, H

Samsung ViewFinity S6 S32D600UAU S60UD Series LED-Monitor USB 81,3 cm 32" 2560 x 1440 QHD @ 100 Hz IPS 350 cd/m²
Philips 325B1L/00 LCD-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 2560 x 1440 Pixel 21:9 4 ms HDMI®, USB-A, DisplayPort, USB
Viewsonic VA3208-4K-HD LED-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 4 ms HDMI®, DisplayPort, Audio
Iiyama XUB3297QSNP-B1 LCD-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 2560 x 1440 Pixel 16:9 1 ms HDMI®, DisplayPort, USB-C®
Samsung S32FM700UU LED-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 4 ms HDMI®, USB-A (USB 2.0), USB-C

LG Electronics UltraFine 32U720A-B LCD-Monitor EEK E (A - G) 81.3 cm (32 Zoll) 16:9 5 ms VA LED
Philips Monitore 328E1CA LCD-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 4 ms Audio-Line-out VA LED
ODYS XP32-X LED-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 2560 x 1440 Pixel 16:9 1 ms HDMI® 2.1, DisplayPort, Kopfhörer (3
Samsung ViewFinity S80UH LCD-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 5 ms VA LCD
Samsung Odyssey OLED G8 S32DG800SU Gaming Monitor EEK G (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 0.03 ms HDMI®,
Samsung Odyssey Neo G8 S32BG850NP LED-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 1 ms HDMI®, Display

Samsung Odyssey OLED G8 LS32FG814SU LED-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 16:9 0.03 ms DisplayPort, HDMI®, USB OLE
LG Electronics 32GS94UX-B LED-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 0.03 ms OLED
Samsung S32FM801UU LED-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 4 ms HDMI®, USB-A (USB 2.0), USB-C
MSI MAG 321UPDE QD-OLED X24 Gaming Monitor EEK G (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 OLED
Philips Monitore 322E1C LCD-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 1920 x 1080 Pixel 16:9 4 ms Audio-Line-out VA LED
Asus ProArt PA32KCX LCD-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 7680 x 4320 Pixel 16:9 5 ms USB, DisplayPort, HDMI® 2.1,
Samsung S32FM900SU LED-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 0.03 ms HDMI®, USB-A (USB 2.0), US
Philips Monitore 325E1C LCD-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 2560 x 1440 Pixel 16:9 4 ms Audio-Line-out VA LED

Alogic Clarity Max UHD 4K Monitor LED-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 16:9
HP 732pk Series 7 Pro LCD-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 5 ms DisplayPort, HDMI®
Samsung Odyssey OLED G8 OLED-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 0.03 ms OLED

Samsung ViewFinity S8 LS32D800UAU LCD-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 16:9 5 ms DisplayPort, HDMI®, USB
Samsung Smart Monitor M8 LCD-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 4 ms VA LCD

Alogic CLARITY Touch 6K Touchscreen LED-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 16:9 14 ms
Viewsonic XG320U LED-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 1 ms USB-A (USB 3.2 Gen 1), USB-A, U
Asus ProArt PA32UCX-R LED-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 5 ms USB-C®, HDMI®, DisplayPort
Samsung ViewFinity S70H LCD-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 5 ms VA LCD
BenQ MA320UG LED-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 5 ms IPS LED
Samsung Odyssey G7 Gaming Monitor EEK G (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 1 ms IPS LCD
Samsung Odyssey G7 Gaming Monitor EEK G (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 0.03 ms OLED
Viewsonic XG320Q LED-Monitor EEK G (A - G) 81.3 cm (32 Zoll) 2560 x 1440 Pixel 16:9 0.5 ms USB-A (USB 3.2 Gen 1), USB-A,
Ratgeber
32 Zoll Monitor » Große Bildschirmfläche für Gaming, Office und Bildbearbeitung
Ein 32 Zoll Monitor bietet eine große Bildschirmfläche, die für Gaming, Office und Bildbearbeitung gleichermaßen viel Komfort schafft. Auf der weiten Fläche lassen sich Fenster nebeneinander anordnen, Spiele wirken eindrucksvoller und Bilder zeigen mehr Details. Vor allem im Multitasking-Betrieb ersetzt ein einzelner großer Bildschirm oft gleich zwei kleinere Monitore und sorgt für einen aufgeräumten Arbeitsplatz.
Mit rund 80 Zentimetern Diagonale füllt ein 32 Zoll Monitor das Sichtfeld am Schreibtisch deutlich besser aus als kleinere Modelle. Damit das große Bild auch scharf bleibt, spielen Auflösung, Bildwiederholrate und Panel eine zentrale Rolle. Je nach Einsatzzweck unterscheiden sich die Anforderungen an einen 32 Zoll Monitor allerdings stark. Eine zu niedrige Auflösung fällt bei dieser Diagonale zudem schneller auf als bei einem kleinen Display, weshalb die Ausstattung gut zum geplanten Einsatz passen sollte.
Dieser Ratgeber zeigt Ihnen, welche Auflösung sinnvoll ist, worauf Sie bei Bildwiederholrate, Reaktionszeit und Anschlüssen achten sollten und welcher 32 Zoll Monitor zu Gaming, Office oder Bildbearbeitung passt. So treffen Sie eine fundierte Wahl für Ihren Arbeitsplatz. Auch Panel-Technologie und Ergonomie kommen dabei zur Sprache, da sie den Komfort im Alltag stark beeinflussen.
Wichtig: Achten Sie bei einem 32 Zoll Monitor auf den passenden Sitzabstand. Bei dieser Größe sollte der Abstand zum Bildschirm mindestens 70 bis 90 Zentimeter betragen, damit Sie die gesamte Fläche bequem überblicken.
Was ist der Unterschied zwischen Full HD, WQHD und 4K bei 32 Zoll Monitoren?
Bei einem 32 Zoll Monitor entscheidet die Auflösung maßgeblich über die Bildqualität, denn die große Fläche verteilt die Pixel auf viel Raum. Drei Auflösungen sind verbreitet.
Ein 32 Zoll Monitor mit Full HD verteilt vergleichsweise wenige Pixel auf die große Fläche, wodurch das Bild bei geringem Sitzabstand etwas grobkörnig wirken kann. Ein 32 Zoll Monitor mit WQHD bietet einen guten Kompromiss aus Schärfe und Leistungsbedarf und gilt bei dieser Größe als sinnvoller Standard. Ein 32 Zoll Monitor mit 4K liefert die höchste Schärfe und einen feinen Kontrast, was vor allem bei Detailarbeit und Filmen überzeugt. Der Begriff 32 Zoll Bildschirm meint dabei dasselbe Gerät. Die sogenannte Pixeldichte beschreibt, wie fein die Bildpunkte auf der Fläche verteilt sind. Bei 32 Zoll sinkt sie mit niedriger Auflösung spürbar, weshalb die Wahl hier stärker ins Gewicht fällt als bei kleinen Monitoren.
| Auflösung | Schärfe bei 32 Zoll | Geeignet für |
|---|---|---|
| Full HD | Eher gering | Office, Budget |
| WQHD | Gut, ausgewogen | Allround, Gaming |
| 4K | Sehr hoch | Bildbearbeitung, Filme |
Bei 32 Zoll ist WQHD für die meisten Nutzer die beste Wahl, während 4K bei hohen Ansprüchen an die Bildqualität punktet. Wer einen geringen Sitzabstand hat, profitiert besonders von der höheren Auflösung, da grobe Pixel sonst deutlich sichtbar werden.
Worauf sollte man bei Bildwiederholrate und Reaktionszeit achten?
Bildwiederholrate und Reaktionszeit bestimmen, wie flüssig und scharf bewegte Inhalte dargestellt werden. Besonders bei einem 32 Zoll Gaming-Monitor sind diese Werte entscheidend, während sie bei reiner Büroarbeit eine untergeordnete Rolle spielen.
Die Bildwiederholrate wird in Hz angegeben und beschreibt, wie viele Bilder pro Sekunde dargestellt werden. 60 Hz genügen für das Office, während Gamer von 144 Hz oder mehr für ein flüssiges Spielerlebnis profitieren. Die Reaktionszeit gibt an, wie schnell ein Pixel die Farbe wechselt. Kurze Reaktionszeiten verhindern Schlieren bei schnellen Bewegungen. Eine Synchronisationstechnologie wie FreeSync gleicht zudem die Bildausgabe von Grafikkarte und Monitor ab und vermeidet so Bildrisse. Das macht sich vor allem bei schwankenden Bildraten in Spielen positiv bemerkbar.
Auch das Panel spielt eine Rolle: Ein IPS-Panel bietet stabile Farben und einen weiten Blickwinkel, während andere Technologien auf besonders kurze Reaktionszeiten ausgelegt sind. Für schnelle Spiele zählen vor allem kurze Reaktionszeiten und hohe Bildwiederholraten, während für Filme und das Office stabile Farben und ein guter Blickwinkel wichtiger sind.
| Wert | Office | Gaming |
|---|---|---|
| Bildwiederholrate | 60 Hz | 144 Hz und mehr |
| Reaktionszeit | unkritisch | möglichst kurz |
| Synchronisation | nicht nötig | FreeSync empfehlenswert |
Praxistipp: Eine hohe Bildwiederholrate bringt nur dann Vorteile, wenn auch die Grafikkarte genügend Bilder liefert. Stimmen Sie 32 Zoll Monitor und Grafikkarte aufeinander ab.
Welche Anschlüsse sollte ein 32 Zoll Monitor haben?
Die Anschlüsse eines 32 Zoll Monitors entscheiden darüber, welche Geräte Sie verbinden können und in welcher Qualität. Gerade bei hohen Auflösungen und Bildwiederholraten ist der richtige Anschluss wichtig. Eine veraltete Anschlussversion kann die maximale Auflösung oder Bildrate unnötig begrenzen.
Die wichtigsten Anschlüsse sind:
- DisplayPort: DisplayPort überträgt hohe Auflösungen und Bildwiederholraten zuverlässig und ist für Gaming die erste Wahl. Er sollte an keinem 32 Zoll Monitor fehlen.
- HDMI: HDMI ist weit verbreitet und verbindet den Monitor mit PC, Konsole oder Notebook. Achten Sie auf eine aktuelle Version für hohe Bildraten.
- USB: Viele Modelle bieten einen USB-Hub, der zusätzliche Anschlüsse für Maus, Tastatur oder Speicher bereitstellt. Per USB-C lässt sich ein Notebook oft mit einem einzigen Kabel verbinden und gleichzeitig laden, was den Kabelsalat deutlich reduziert.
- Audio: Ein Kopfhörerausgang ist praktisch, wenn der Monitor keine eigenen Lautsprecher besitzt oder Sie den Ton separat ausgeben möchten.
Prüfen Sie vor dem Kauf, ob die Anschlüsse Ihres 32 Zoll Monitors zu Ihren vorhandenen Geräten passen. Ein zukunftssicheres Modell bietet mehrere Eingänge, sodass Sie PC und Konsole gleichzeitig anschließen und bequem umschalten können.
Ist ein 32 Zoll Monitor besser für Gaming, Office oder Bildbearbeitung geeignet?
Ob ein 32 Zoll Monitor besser für Gaming, Office oder Bildbearbeitung geeignet ist, hängt von der Ausstattung ab. Für jeden Bereich sind andere Eigenschaften wichtig. Ein guter Allrounder deckt mehrere Bereiche solide ab, ohne in einem einzelnen besonders zu glänzen.
Für Gaming zählen eine hohe Bildwiederholrate und kurze Reaktionszeiten, damit das Spielerlebnis flüssig bleibt. Im Office stehen eine große, übersichtliche Arbeitsfläche und gute Lesbarkeit im Vordergrund, was Multitasking und Produktivität fördert, da sich mehrere Fenster nebeneinander nutzen lassen. Für die Bildbearbeitung sind hohe Farbtreue, kräftige Farben und eine feine Auflösung entscheidend. Hier spielt ein 32 Zoll Monitor mit OLED seine Stärken aus, da OLED besonders satte Farben und einen hohen Kontrast bietet. Für die reine Office-Nutzung muss es dagegen kein teures Gaming-Modell sein, während Bildbearbeiter nicht an der Farbtreue sparen sollten.
| Einsatz | Wichtig | Empfehlung |
|---|---|---|
| Gaming | Tempo | Hohe Hz, WQHD |
| Office | Übersicht | WQHD, ergonomisch |
| Bildbearbeitung | Farbtreue | 4K, OLED oder IPS |
Praxistipp: Wer den 32 Zoll Monitor gemischt nutzt, fährt mit einem WQHD-Modell mit gutem IPS-Panel und solider Bildwiederholrate am besten, da es alle Bereiche zuverlässig abdeckt.
Worauf sollte man beim Kauf eines 32 Zoll Monitors achten?
Beim Kauf eines 32 Zoll Monitors entscheiden mehrere Kriterien über Eignung und Komfort. Die folgenden Punkte helfen bei der Auswahl:
- Auflösung wählen: Entscheiden Sie sich je nach Einsatz für Full HD, WQHD oder 4K, wobei WQHD bei 32 Zoll meist die beste Balance bietet.
- Bildwiederholrate beachten: Für Gaming sind hohe Hz-Werte sinnvoll, für das Office genügen 60 Hz.
- Panel prüfen: Ein IPS-Panel eignet sich für Farben und Blickwinkel, andere Technologien für reines Tempo.
- Anschlüsse abgleichen: Achten Sie auf DisplayPort, HDMI und USB passend zu Ihren Geräten.
- Ergonomie bedenken: Höhenverstellbarkeit und Neigung erleichtern eine gesunde Sitzhaltung.
- Bildschirmfläche einplanen: Stellen Sie sicher, dass Schreibtisch und Sitzabstand zur großen Diagonale passen, bevor Sie sich festlegen.
Eine große Auswahl an Monitore für jeden Einsatzzweck finden Sie im Sortiment. Wer einen 32 Zoll Monitor kaufen möchte, sollte diese Punkte vorab mit dem geplanten Einsatz abgleichen. Ein Modell mit solider Grundausstattung bleibt zudem über viele Jahre nutzbar und übersteht auch einen Generationswechsel der übrigen Hardware.
Achtung: Prüfen Sie vor dem Kauf den verfügbaren Platz auf dem Schreibtisch. Ein 32 Zoll Monitor benötigt deutlich mehr Stellfläche und Tiefe als kleinere Modelle, damit der empfohlene Sitzabstand überhaupt eingehalten werden kann.
FAQ – Häufig gestellte Fragen zu 32 Zoll Monitoren
Welche Auflösung sollte ein 32 Zoll Monitor haben?
Bei einem 32 Zoll Monitor ist WQHD die empfehlenswerte Auflösung, da sie ein scharfes Bild bei moderatem Leistungsbedarf liefert. Full HD wirkt auf der großen Fläche schnell unscharf, während 4K die höchste Bildqualität bietet, aber eine stärkere Grafikkarte verlangt. Für Office und Gaming ist WQHD meist ideal, für die Bildbearbeitung lohnt sich 4K. Wählen Sie die Auflösung also passend zu Einsatz und vorhandener Hardware. Bedenken Sie dabei, dass eine höhere Auflösung mehr Grafikleistung verlangt, gerade beim Gaming mit hohen Bildraten.
Ist ein curved 32 Zoll Monitor sinnvoll?
Ein curved 32 Zoll Monitor kann den Komfort erhöhen, da die gebogene Form das Sichtfeld besser ausfüllt und ein immersives Gefühl erzeugt. Besonders bei Gaming und beim Arbeiten mit einem einzelnen großen Fenster wirkt das angenehm. Der Vorteil eines weiten Blickwinkels kommt vor allem bei geringem Sitzabstand zur Geltung. Bei mehreren nebeneinander genutzten Fenstern empfinden manche Nutzer eine flache Variante allerdings als übersichtlicher. Eine Auswahl passender Modelle finden Sie unter Curved PC-Monitor.
Wie wichtig sind Ergonomie und Höhenverstellbarkeit bei einem 32 Zoll Monitor?
Gerade bei der großen Bauform sind Ergonomie und Höhenverstellbarkeit wichtig, damit der Bildschirm auf Augenhöhe steht. Ein höhenverstellbarer 32 Zoll Monitor beugt Nacken- und Rückenbeschwerden vor und lässt sich an die Sitzposition anpassen. Wer mehr Flexibilität möchte, ergänzt das Gerät mit passenden Monitorhalterungen. So lässt sich der Bildschirm frei schwenken und neigen. Achten Sie zusätzlich auf eine Neige- und Drehfunktion, um den optimalen Blickwinkel einzustellen.
Braucht ein 32 Zoll Monitor integrierte Lautsprecher?
Ein 32 Zoll Monitor mit Lautsprecher ist praktisch für Videokonferenzen, Musik nebenbei oder gelegentliche Videos, ohne dass zusätzliche Geräte nötig sind. Die Klangqualität integrierter Lautsprecher ist allerdings begrenzt. Wer Wert auf guten Ton legt, etwa beim Gaming oder bei Filmen, sollte separate Lautsprecher oder Kopfhörer einplanen. Für Videokonferenzen und den reinen Bürobetrieb reichen die eingebauten Lautsprecher in der Regel völlig aus.