- Produkt-Art
- LED-Monitor349LCD-Monitor308Gaming Monitor197Touchscreen-Monitor27Portabler Monitor17OLED-Monitor13Studio Display10Laptop Head-up-Display1Smart Monitor1VESA Mount Adapter XDR Display1
- Preis
- Verfügbarkeit
- 825839
- Marke
- Asus159Iiyama96Dell72Acer56Philips52Samsung52Viewsonic48BenQ45MSI43Lenovo40EIZO37HP34LG Electronics32Philips Monitore26Arozzi22AOC19ASRock17AG Neovo14LC Power14Apple10Alogic8Alienware7Ilyama6JAPANNEXT6Mobile Pixels6Arzopa5Terra5Verbatim5Renkforce4Hannspree3ODYS3Thermaltake3Fujitsu2Raspberry Pi®2Denver1Gigabyte1Minix1Xiaomi1
- Panel-Technologie
- IPS LED292IPS LCD274VA LCD85VA LED77OLED61Retina 5K10TN LCD7TN LED7Rapid VA3WOLED2AH-IPS LCD1AH-IPS LED1
- Bildfrequenz / Verbesserung
- 60 Hz21860370 Hz175 Hz9275180 Hz283 Hz190 Hz1100 Hz1611005120 Hz1291201144 Hz48146 Hz2150 Hz1160 Hz11165 Hz27170 Hz2175 Hz3180 Hz541801200 Hz20210 Hz2220 Hz4240 Hz542401250 Hz2255 Hz2260 Hz4280 Hz8288 Hz2300 Hz4310 Hz1320 Hz7360 Hz7400 Hz2480 Hz1500 Hz4520 Hz2540 Hz1
- Bildformat
- Display-Auflösungsmodus
- Besonderheiten
- Schnittstellen
- Display (Zoll)
- Anwendungsbereich
- Energieeffizienzklasse
- Reaktionszeit
- Auflösung (max.)
- Häufig gesuchte Kategorien:
- Filialverfügbarkeit
- Refurbished & Angebote
Monitore
924 ErgebnisseViewsonic VX3418C-2K LED-Monitor EEK F (A - G) 86.4 cm (34 Zoll) 3440 x 1440 Pixel 21:9 1 ms HDMI® 2.0b VA LED
Philips Monitore 346E2CUAE/00 LED-Monitor EEK F (A - G) 86.4 cm (34 Zoll) 3440 x 1440 Pixel 21:9 4 ms HDMI®, DisplayPort
Dell P2425H Professional LED-Monitor EEK C (A - G) 60.5 cm (23.81 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI®, DisplayPort,
Lenovo ThinkVision T24-40 LED-Monitor EEK C (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 6 ms DisplayPort, HDMI®,
Terra 2727W LCD-Monitor EEK E (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI®, DisplayPort, USB-C® VA LCD
Dell P2719H LED-Monitor Refurbished (sehr gut) 68.6 cm (27 Zoll) 1920 x 1080 Pixel USB-A (USB 3.1 Gen 2), USB-A (USB 2.0
Arzopa Portabler Monitor EEK A (A - G) 43.9 cm (17.3 Zoll) 1920 x 1080 Pixel 16:9 25 ms HDMI®, USB-C®, USB-A (Host) IPS
Dell P2725D LED-Monitor EEK E (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 8 ms DisplayPort, HDMI® IPS LED
Iiyama ProLite LED-Monitor EEK B (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 3 ms IPS LED
Raspberry Pi® SC0940 LCD-Monitor Rot/Weiß EEK B (A - G) 39.6 cm (15.6 Zoll) 1920 x 1080 Pixel 16:9 HDMI®, USB-C®, Klinke
Viewsonic VA3420C-2 LED-Monitor EEK F (A - G) 86.4 cm (34 Zoll) 3440 x 1440 Pixel 21:9 3.5 ms HDMI® 2.1, DisplayPort, US
Samsung ViewFinity S7 (S70D) LCD-Monitor EEK F (A - G) 68.6 cm (27 Zoll) 3840 x 2160 Pixel 16:9 5 ms HDMI®, DisplayPort
Dell P2725H LED-Monitor EEK D (A - G) 68.6 cm (27 Zoll) 1920 x 1200 Pixel 16:9 5 ms HDMI®, DisplayPort, VGA, USB-B, USB-
Samsung Odyssey G5 LS27CG554EU Gaming Monitor EEK F (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 1 ms DisplayPort, H
Dell P3425WE LED-Monitor EEK F (A - G) 86.6 cm (34.1 Zoll) 3440 x 1440 Pixel 21:9 8 ms DisplayPort, HDMI® IPS LED
Arzopa Portabler Monitor EEK A (A - G) 40.9 cm (16.1 Zoll) 1920 x 1080 Pixel 16:9 25 ms HDMI®, USB-C®, USB-A (Host) IPS
Dell U2724D UltraSharp LED-Monitor EEK F (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 5 ms HDMI®, DisplayPort, USB-C
HP E24t G5 LED-Monitor EEK E (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI®, DisplayPort, USB-A (USB 3.2
Dell UltraSharp U3425WE LED-Monitor EEK F (A - G) 86.4 cm (34 Zoll) 3440 x 1440 Pixel 21:9 5 ms HDMI®, DisplayPort, USB-
Dell P2425 LED-Monitor EEK D (A - G) 61 cm (24 Zoll) 1920 x 1200 Pixel 16:10 5 ms HDMI®, DisplayPort, VGA, USB-B, USB-A
Samsung Essential Monitor S3 LS24D304GAU LED-Monitor EEK E (A - G) 61 cm (24 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI®, VG
Dell P2225H Professional LED-Monitor EEK D (A - G) 54.6 cm (21.5 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI®, DisplayPort, V

Dell DELL 22 Monitor SE2225HM 21.5 pollici FHD VA LED HDMI VGA 3YPPG AE LCD-Monitor EEK D (A - G) 54.6 cm (21.5 Zoll) 19
Viewsonic VA3820C LED-Monitor EEK F (A - G) 96.5 cm (38 Zoll) 3800 x 1600 Pixel 21:9 4.785 ms HDMI® 2.1, DisplayPort, US
Lenovo ThinkCentre Tiny-in-One 24 Gen 5 LED-Monitor EEK D (A - G) 61 cm (24 Zoll) 1920 x 1080 Pixel 16:9 6 ms DisplayPor
HP E27 G5 LED-Monitor EEK D (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI®, DisplayPort, USB-A (USB 3.2 Gen
Dell Pro P LCD-Monitor EEK C (A - G) 61 cm (24 Zoll) 1920 x 1080 Pixel 16:9 8 ms IPS LCD
Apple Studio Display (2026) Studio Display Standard Glas EEK F (A - G) 68.6 cm (27 Zoll) 5120 x 2880 Pixel Thunderbolt 5
Raspberry Pi® SC1228 LCD-Monitor Schwarz EEK B (A - G) 39.6 cm (15.6 Zoll) 1920 x 1080 Pixel 16:9 HDMI®, USB-C®, Klinke
HP 524pf Series 5 Pro LCD-Monitor EEK C (A - G) 61 cm (24 Zoll) 1920 x 1080 Pixel 16:9 5 ms DisplayPort, HDMI® IPS LCD
Dell P2425HE Professional LED-Monitor EEK D (A - G) 61 cm (24 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI®, DisplayPort, USB-
MSI PRO MP272PMG LCD-Monitor EEK E (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 4 ms DisplayPort, HDMI®, VGA IPS LCD
Dell UltraSharp U4924DW LED-Monitor EEK G (A - G) 124.5 cm (49 Zoll) 5120 x 1440 Pixel 32:9 5 ms HDMI®, DisplayPort, Aud
Dell P2424HT Professional LED-Monitor EEK E (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI®, DisplayPort,
Lenovo ThinkVision T24d-30 LED-Monitor EEK D (A - G) 61 cm (24 Zoll) 1920 x 1200 Pixel 16:10 6 ms DisplayPort, HDMI®, VG
Iiyama ProLite XUB2492QSU-B1 LED-Monitor EEK F (A - G) 61 cm (24 Zoll) 2560 x 1440 Pixel 16:9 0.5 ms HDMI®, DisplayPort,
Terra 2772W LCD-Monitor EEK D (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 5 ms HDMI®, DisplayPort, USB-C®, Kopfhöre
HP E27m G4 LCD-Monitor EEK F (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 5 ms DisplayPort, HDMI®, USB-C®, USB-A, Au
Iiyama ProLite XU2293HS-B6 LED-Monitor EEK D (A - G) 54.6 cm (21.5 Zoll) 1920 x 1080 Pixel 16:9 1 ms HDMI®, DisplayPort,
Iiyama XUB3493WQSU-B6 LCD-Monitor EEK F (A - G) 86.4 cm (34 Zoll) 3440 x 1440 Pixel 21:9 1 ms HDMI®, DisplayPort, USB-C®
HP 527pq Series 5 Pro LCD-Monitor EEK E (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 5 ms DisplayPort, HDMI® IPS LCD
Iiyama ProLite E1980S-B1 LED-Monitor EEK D (A - G) 48.3 cm (19 Zoll) 1280 x 1024 Pixel 5:4 3 ms HDMI®, DisplayPort TN LC
Philips 242S1AE LCD-Monitor EEK E (A - G) 61 cm (24 Zoll) 1920 x 1080 Pixel 16:9 4 ms Kopfhörer-Buchse, Audio-Line-in IP
Renkforce RF-PM-190 LED-Monitor EEK F (A - G) 48.3 cm (19 Zoll) 1280 x 1024 Pixel 5:4 5 ms BNC, HDMI®, VGA, Cinch-Eingan
Viewsonic VX3276-4K-MHD LCD-Monitor EEK F (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 8 ms DisplayPort, HDMI®, Audi
Viewsonic VX3276-2K-MHD-2 LED-Monitor EEK G (A - G) 80 cm (31.5 Zoll) 2560 x 1440 Pixel 16:9 4 ms DisplayPort, Mini Disp
Iiyama ProLite LED-Monitor EEK C (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 1 ms IPS LED
Fujitsu B27-9 TS FHD LED-Monitor EEK C (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 5 ms DisplayPort, HDMI®, VGA, US
Iiyama ProLite LED-Monitor EEK C (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 1 ms DisplayPort VA LED
HP P34hc G4 LED-Monitor EEK G (A - G) 86.4 cm (34 Zoll) 3440 x 1440 Pixel 21:9 5 ms USB-C®, USB-A (USB 3.2 Gen 1), USB-B
Asus XG49VQ Gaming Monitor EEK G (A - G) 124.5 cm (49 Zoll) 3840 x 1080 Pixel 32:9 4 ms HDMI®, DisplayPort, USB, Kopfhör
Iiyama ProLite XB3270QSU-B1 LED-Monitor EEK E (A - G) 80 cm (31.5 Zoll) 2560 x 1440 Pixel 16:9 3 ms HDMI®, DisplayPort,
Iiyama ProLite Touchscreen-Monitor EEK: D (A - G) 54.6 cm (21.5 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI®, DisplayPort, US

Dell UltraSharp U3824DW LED-Monitor EEK F (A - G) 95.3 cm (37.5 Zoll) 21:9 8 ms DisplayPort, HDMI®, USB IPS LED
Arzopa Portabler Monitor EEK F (A - G) 40.9 cm (16.1 Zoll) 2560 x 1440 Pixel 16:9 25 ms HDMI®, USB-C®, USB-A (Host) IPS
Dell U2724DE UltraSharp LED-Monitor EEK F (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 5 ms HDMI®, DisplayPort, USB-
Lenovo ThinkVision T24t-20 LED-Monitor EEK F (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 6 ms DisplayPort, HDMI®,

Apple Studio Display (2026) Studio Display Standard Glas EEK F (A - G) 68.6 cm (27 Zoll) 5120 x 2880 Pixel Thunderbolt 5
LG Electronics 27BA550-B LCD-Monitor EEK D (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 5 ms DisplayPort, HDMI® IPS
Iiyama PCAP Bezel Free Front, 10P Touch Touchscreen-Monitor EEK: E (A - G) 38.1 cm (15 Zoll) 1024 x 768 Pixel 4:3 8 ms H
Iiyama ProLite LED-Monitor EEK E (A - G) 109.2 cm (43 Zoll) 3840 x 2160 Pixel 16:9 3 ms DisplayPort VA LED
Samsung Odyssey OLED G8 OLED-Monitor EEK G (A - G) 68.6 cm (27 Zoll) 2160 x 3840 Pixel 16:9 0.03 ms OLED

Dell Pro E2425HM - LED-Monitor - 61 cm (24") (23.8" sichtbar)
LG Electronics 49U950A-W LED-Monitor EEK G (A - G) 124.5 cm (49 Zoll) 3440 x 1440 Pixel 32:9 5 ms DisplayPort OLED
Dell P2425E Professional LED-Monitor EEK D (A - G) 61 cm (24 Zoll) 1920 x 1200 Pixel 16:9 5 ms HDMI®, DisplayPort, USB-C
Iiyama ProLite LED-Monitor EEK B (A - G) 61 cm (24 Zoll) 1920 x 1080 Pixel 16:9 3 ms HDMI® IPS LED
Samsung S43FM700UU LED-Monitor EEK F (A - G) 109.2 cm (43 Zoll) 3840 x 2160 Pixel 16:9 4 ms HDMI®, USB-A (USB 2.0), USB-
Apple Studio Display XDR (2026) Studio Display Nanotexturglas EEK F (A - G) 68.6 cm (27 Zoll) 5120 x 2880 Pixel Thunderb
Lenovo ThinkVision LED-Monitor EEK E (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 6 ms Mikrofon-Buchse IPS LED
Iiyama ProLite LCD-Monitor EEK E (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 1 ms USB-C® IPS LCD
Iiyama ProLite LCD-Monitor EEK C (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 1 ms Kopfhörer-Buchse IPS LCD
Iiyama ProLite X3270QSU-B1 LED-Monitor EEK E (A - G) 80 cm (31.5 Zoll) 2560 x 1440 Pixel 16:9 3 ms HDMI®, DisplayPort, K

Verbatim LIGHT Portabler Monitor EEK A (A - G) 39.6 cm (15.6 Zoll) 16:9 10 ms

Verbatim LIGHT Touchscreen-Monitor EEK A (A - G) 35.6 cm (14 Zoll) 16:9 10 ms
Samsung Odyssey G5 LS32CG554EU Gaming Monitor EEK G (A - G) 81.3 cm (32 Zoll) 2560 x 1440 Pixel 16:9 1 ms DisplayPort, H
Lenovo ThinkCentre Tiny-in-One 22 Gen 5 LED-Monitor EEK D (A - G) 54.6 cm (21.5 Zoll) 1920 x 1080 Pixel 16:9 6 ms Displa
HP 534pm Series 5 Pro LCD-Monitor EEK F (A - G) 86.4 cm (34 Zoll) 3440 x 1440 Pixel 21:9 5 ms DisplayPort, HDMI® IPS LCD
Iiyama ProLite LED-Monitor EEK C (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 1 ms DisplayPort IPS LED
Dell P1917S LED-Monitor EEK D (A - G) 48.3 cm (19 Zoll) 1280 x 1024 Pixel 5:4 6 ms HDMI®, VGA, USB-A (USB 2.0), USB-A (U

LG Electronics 32U889SA-W LCD-Monitor EEK F (A - G) 80 cm (31.5 Zoll) 16:9 5 ms
Dell P3424WEB Conferencing LED-Monitor EEK F (A - G) 86.4 cm (34 Zoll) 3440 x 1440 Pixel 21:9 5 ms HDMI®, DisplayPort, R
Asus Touch VT169HE Touchscreen-Monitor EEK C (A - G) 39.6 cm (15.6 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI®, VGA IPS LED
Asus ProArt PA279CDV OLED-Monitor EEK F (A - G) 67.3 cm (26.5 Zoll) 3840 x 2160 Pixel 16:9 0.1 ms OLED
Lenovo ThinkVision T24v-30 LED-Monitor EEK E (A - G) 61 cm (24 Zoll) 1920 x 1080 Pixel 16:9 6 ms VGA, HDMI®, DisplayPort
Philips Monitore 34B1U5600CH/00 LED-Monitor EEK G (A - G) 86.4 cm (34 Zoll) 3440 x 1440 Pixel 16:9 4 ms HDMI®, DisplayPo
Dell P1917S LCD-Monitor EEK D (A - G) 48.3 cm (19 Zoll) 1280 x 1024 Pixel 5:4 8 ms HDMI®, DisplayPort, VGA, USB-A (USB 2
Acer PM161QB1b LCD-Monitor EEK D (A - G) 39.6 cm (15.6 Zoll) 1920 x 1080 Pixel 16:9 4 ms HDMI®, USB IPS LCD
LG Electronics 16MR70 LED-Monitor EEK D (A - G) 40.6 cm (16 Zoll) 2560 x 1600 Pixel 16:10 USB-C®, DisplayPort IPS LCD
Ratgeber
Die Wahl des richtigen Monitors ist für Privatpersonen und in Unternehmen von entscheidender Bedeutung. Ob für Büroanwendungen, Grafikdesign oder Gaming – jeder Einsatzzweck stellt spezifische Anforderungen an das Display. Von Asus bis LG gibt es viele Hersteller, doch was macht einen guten Monitor aus? Welche Anschlüsse sind heutzutage üblich und welche Rolle spielt die Reaktionszeit bei der Auswahl eines Monitors, besonders für Gamer?
In diesem Ratgeber erhalten Sie einen umfassenden Überblick zu den verschiedenen Arten von Monitoren. Sie erfahren, welche Kriterien beim Kauf besonders wichtig sind und treffen gut informiert Ihre Kaufentscheidung.
Es gibt unterschiedliche Ausführungen, die sich in ihrer Technologie unterscheiden. Zu den gängigsten Typen gehören LCD-, LED- und OLED-Monitore. Jede dieser Monitorarten hat seine eigenen Vor- und Nachteile, die je nach Anwendungsbereich berücksichtigt werden sollten.
LCD-Monitore
Liquid Crystal Displays nutzen die am weitesten verbreitete Displaytechnologie.
Sie besitzen Flüssigkristalle, die durch eine Hintergrundbeleuchtung angesteuert werden, um Bilder darzustellen. Lange Zeit dienten Leuchtstoffröhren (geläufiges Kürzel CCFL für „cold cathode fluorescent lamp“) als Leuchtmittel.
Diese Monitore bieten eine ausreichende Leistung für alltägliche Computer-Aufgaben. Zugleich zeichnen sie sich durch Zuverlässigkeit und Langlebigkeit aus. Bei darüber hinaus vergleichsweise niedrigen Produktionskosten werden sie zu einer preisgünstigen Option.
LED-Monitore
Heutige LED-Bildschirme (LED für Light Emitted Diode) sind die Weiterentwicklung der klassischen LCD-Technologie. Hier übernehmen LEDs die notwendige Hintergrundbeleuchtung der Flüssigkristalle. LED-Monitore bieten im Vergleich zu LCDs mit Leuchtstoffröhren eine verbesserte Helligkeit und eine bessere Energieeffizienz.
Da die LED-Hintergrundbeleuchtung physisch wenig Platz benötigt, ermöglicht dies dünnere Bildschirme bei einer insgesamt besseren Bildqualität für heimische Anwendungen und im Büro.
Die Monitore sind ideal für Aufgaben, bei denen hohe Farbgenauigkeit und lebendige Bilder erforderlich sind, wie in der Bildbearbeitung, beim Streaming oder Gaming. Insgesamt bietet die LED-Technologie ein gutes Preis-Leistungs-Verhältnis sowohl bei der Anschaffung als auch beim Stromverbrauch.
OLED-Monitore
Eine Weiterentwicklung zu klassischen LED-Bildschirmen sind OLED-Modelle. Das Kürzel steht für „Organic Light Emitting Diode“. Die Technologie setzt in ihren Panels auf mehrere Schichten, die über Kohlenstoffmoleküle verbunden sind. Da jeder Pixel zur eigenen Lichtquelle wird, ist eine zusätzliche Hintergrundbeleuchtung nicht mehr notwendig. Dies sorgt bei der Bilddarstellung für Auflösungen bis 8K, intensive Farben und wirklich tiefes Schwarz.
Ein weiterer Vorteil von OLED-Monitoren ist die schnellere Reaktionszeit, die sie zur bevorzugten Wahl für Gamer macht. Sie sind allerdings auch deutlich teurer und ohne Hintergrundbeleuchtung insgesamt dunkler als LED-Modelle.
Zum Vergleich: Hochleistungsmonitore mit LED-Technologie kommen auf bis zu 8.000 Nits Helligkeit. OLED-Modelle enden bei circa 1.500 Nits. Eine gute Helligkeit für tägliche Aufgaben bei Indoor-Beleuchtung beginnt aber bereits bei 500 Nits.
Panel-Technologien
Zudem werden verschiedene Panel-Technologien unterschieden:
TN-Panels sind bewährt und günstig. Sie nutzen Flüssigkristalle in Stäbchenform, die unter Spannung senkrecht zur Bildebene wandern (Twisted Nematic).
IPS-Panels sind teurer, punkten aber mit hoher Bildwiederholrate. Sie lagern die Stäbchen parallel übereinander und bewegen sich auf einer Ebene (In Plane Switching).
VA-Panels nutzen vertikal angeordnete Flüssigkeitskristalle (Vertical Alignment), sind enorm winkeltreu und können tiefstes Schwarz darstellen. Allerdings ist ihre Bildwiederholfrequenz langsamer.
Die Farbkalibrierung ist ein entscheidender Faktor für alle, die in der Bildbearbeitung, im Grafikdesign oder in der Videoproduktion tätig sind. Monitore, die nicht korrekt kalibriert sind, können Farben ungenau darstellen, was zu fehlerhaften Ergebnissen führen kann.
Professionelle Monitore bieten häufig integrierte Kalibrierungsfunktionen oder unterstützen externe Kalibrierungsgeräte, um sicherzustellen, dass die Farben so angezeigt werden, wie sie tatsächlich sind. Für Unternehmen, die in kreativen Bereichen tätig sind, ist dies von zentraler Bedeutung.
Ein gut kalibrierter Monitor kann den Workflow erheblich verbessern und sicherstellen, dass die Endprodukte den hohen Standards der Branche entsprechen. Doch auch für Unternehmen, die keine Kreativabteilungen haben, ist eine regelmäßige Farbkalibrierung sinnvoll, um eine konsistente und akkurate Farbdarstellung über alle Displays hinweg zu gewährleisten.
Beim Kauf eines Bildschirms sollten mehrere Punkte berücksichtigt werden. Neben Bildschirmgröße und Auflösung spielen die Reaktionszeit, die Bildwiederholungsrate, die verfügbaren Anschlüsse sowie die Ergonomie und Einstellmöglichkeiten eine Rolle.
Bildschirmgröße und Auflösung
Kleine Geräte ab 8 Zoll sind sehr transportabel und können beispielsweise im Auto genutzt werden.
Größere Bildschirme ab 24 bieten viel Arbeitsfläche und können die Produktivität erhöhen, indem sie das Arbeiten in mehreren Fenstern erleichtern. Zu Marketing-Zwecken werden im öffentlichen Raum auch Displays mit 80 Zoll und mehr aufgehängt.
Eine hohe Auflösung sorgt passend zur Bildschirmgröße für scharfe Bilder mit vielen Details. Full HD (1920 x 1080) ist der Mindeststandard, während 4K-Monitore (3840 x 2160) zunehmend populärer werden, besonders in kreativen und technischen Berufen.
Reaktionszeit und Bildwiederholungsrate
Beide sind besonders für Anwendungen relevant, die schnelle Bildwechsel erfordern, wie zum Beispiel Gaming oder Videobearbeitung. Die Reaktionszeit gibt in Millisekunden (ms) an, wie schnell ein Pixel die zugewiesene Farbe anzeigen kann. Kurze Reaktionszeiten von unter 5 ms sind ideal, um Bewegungsunschärfen zu vermeiden. Beim professionellen Gaming wird eine Reaktionszeit von unter 1 ms bevorzugt, wobei Highend-Geräte mit 0,03 ms Bestzeit glänzen.
Die Bildwiederholungsrate, gemessen in Hertz (Hz), gibt an, wie oft der Monitor das Bild pro Sekunde aktualisiert. Für die flüssige Darstellung von Videos sind 60 Hz Bildwiederholrate ausreichend. Gamer bevorzugen für schnelle Bildwechsel jedoch Monitore mit 120 Hz oder mehr.
Entscheidend für Gaming-Monitore ist zudem die Kompatibilität zu Technologien gegen Tearing (Reißen) und Stuttering (Ruckeln). Je nach bevorzugtem Grafikkarten-Hersteller entscheiden sich die meisten Gamer zwischen NVIDIA G-Sync und AMD FreeSync.
Die Bildwiederholfrequenz des Monitors und die möglichen Bildwiederholraten der Grafikkarte (FPS für Frames per second) sind nicht immer deckungsgleich. Arbeitet der Monitor mit 60 Hz, die Grafikkarte aber nicht mit 60 FPS, kommt es zu fehlerhaften Darstellungen.
Eine NVIDIA-Grafikkarte mit G-Sync beziehungsweise eine AMD-Grafikkarte mit FreeSync synchronisiert beide Ausgaben und es entsteht ein verzögerungsfreies Bild.
Anschlüsse
Die Vielfalt der Anschlüsse ist entscheidend für die Flexibilität eines Monitors. Heutige Modelle verfügen in der Regel über HDMI, DisplayPort und USB-C.
USB-C-Anschlüsse bieten den Vorteil, dass sie gleichzeitig als Ladeanschluss und für die Datenübertragung genutzt werden können. Auch Klinke (3.5 mm) zum Anschluss von Lautsprechern, Kopfhörern und Headsets ist häufig anzutreffen.
In einigen Fällen sind darüber hinaus Anschlüsse für DVI und LAN sowie Bluetooth möglich.
Für mobile Monitore, die beispielsweise in Pkws genutzt werden sollen, können auch Zigarettenanzünder-Adapter zur Ausstattung gehören.
Wichtig: Generationen der Schnittstellen beachten
Sowohl bei HDMI als auch DisplayPort gibt es verschiedene Generationen, die einen deutlichen Einfluss auf die Darstellungen am Monitor haben.
Der alte Standard HDMI 1.4 unterstützt nur Full HD bis 60 Hz bei einer Übertragungsrate von 10,2 GBit/s. HDMI 2.0 deckt Full-HD bis zu 120 Hz und 4K bis 60 Hz bei 18 GBit/s ab.
Noch effektiver arbeitet HDMI 2.1, denn es liefert 4K bis 120 Hz und 8K bis 60 Hz sowie 38,4 Gbit/s Übertragungsrate. Auch bei DisplayPort gibt es mehrere Generationen, darunter DisplayPort 1.4 mit 32,4 Gbit/s und einer Unterstützung für 4K und 8K. Die jüngste Generation DisplayPort 2.0 erreicht 77 Gbit/s Übertragungsrate.
Ergonomie und Einstellungsmöglichkeiten
Die Ergonomie ist ein zentraler Aspekt, der bei der Wahl eines Monitors oft unterschätzt wird, aber eine große Auswirkung auf das Wohlbefinden und die Produktivität hat. Ein ergonomischer Monitor sollte in der Höhe verstellbar sein, um sich an die individuellen Bedürfnisse des Nutzers anpassen zu können. Auch die Möglichkeit, den Bildschirm zu neigen oder zu schwenken, trägt zur optimalen Ausrichtung bei und kann Nacken- und Rückenschmerzen vorbeugen.
Ein weiteres nützliches Feature ist die Pivot-Funktion, die es ermöglicht, den Monitor um 90 Grad zu drehen, was besonders bei der Arbeit mit breiten Tabellen oder langem Programmiercode vorteilhaft ist. Ferner gelten Curved Monitore und Modelle mit Blaulichtfilter als empfehlenswert, da sie die Augenbelastung bei langen Sitzungen vor dem Bildschirm reduzieren können.
Die Auswahl des richtigen Monitors ist eine Investition in die Produktivität und Gesundheit.
Ob ein Monitor für den privaten Gebrauch, allgemeine Büroanwendungen, kreative Aufgaben oder Gaming gesucht wird – die richtige Kombination aus Bildschirmgröße, Auflösung, Reaktionszeit und Ergonomie ist entscheidend.
Anwender müssen sich zwischen Technologien wie LED und OLED entscheiden und sollten immer auf die verfügbaren Anschlussmöglichkeiten wie HDMI und DisplayPort achten.
Je grafikintensiver die geplanten Anwendungen sind, desto wichtiger werden Aspekte wie Bildwiederholungsrate, Technologien wie G-Sync bzw. AMD FreeSync sowie Möglichkeiten zur Farbkalibrierung.