• Plattform für alles Technische
  • Lieferungen in 24h
  • Große Auswahl, eine Rechnung
  • Garantiertes Rückgaberecht
Conrad

Canvas Select Plus microSD - 32 GB

1/4
Datenblatt (PDF)
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Nicht verfügbar

Verkauf und Versand durch  Conrad Electronic

Highlights & Details

Kingston SDCS2/32GB

  • > Class 10 UHS-I speeds up to 100 MB/s2 > Optimised for use with Android devices > Capacities up to 512 GB > Durable > Lifetime Warranty

Technische Daten

  • Kingston Canvas Select Plus - Flash-Speicherkarte - 32 GB - microSDHC UHS-I
  • Produkttyp : Flash-Speicherkarte
  • Formfaktor : microSDHC UHS-I Speicherkarte
  • Speicherkapazität : 32 GB
  • Geschwindigkeit : A1 / Video Class V10 / UHS Class 1 / Class10
  • Enthaltener Speicheradapter : microSDHC/SD-Adapter
Produkt-Art

microSDHC-Karte

Speicherkapazität

32 GB

Geschwindigkeitsklasse

Class 10

Lesen (max.)

100 MB/s

Speichermedien-Besonderheiten

inkl. SD-Adapter

UKCA

Ja

Dokumente & Downloads

Datenblatt

Datenblatt 2226375 Canvas Select Plus microSD - 32 GB

Beschreibung

Canvas Select Plus microSD Memory Card with Android A1 Performance Class Kingston’s Canvas Select Plus microSD is compatible with Android devices and designed with A1-rated performance. It offers improved speed and capacity for loading apps faster and capturing images and videos in multiple capacities up to 512 GB1. Powerful in performance, speed and durability, the Canvas Select Plus microSD is designed for reliability when shooting and developing high-resolution photos or filming and editing full HD videos. Kingston Canvas cards are tested to be durable in the harshest environments and conditions so you can take them anywhere with confidence that your photos, videos and files will be protected. Available with a lifetime warranty. Features / Benefits Faster speeds — Class 10 UHS-I speeds up to 100 MB/s. Optimised for use with Android devices — Improved  performance when used with an Android smartphone or tablet. Multiple capacities — Up to 512 GB to store all your  memorable photos and videos. Durable — For your peace of mind, the card has been  extensively tested and proven to be waterproof, temperature  proof, shock and vibration proof and X-ray proof.