Max. Umgebungstemperatur (trockene Luft) max. 40 °C
Breite 680 mm
Höhe 505 mm
Tiefe 710 mm
Gewicht 36 kg
Volumenstrom 2000 m³/h
Schallleistung (LWA) 71 dB(A)
Schallpegelbedingungen Bedingungen: Abstand zum Gerät: 5 Meter.
Phasen, Motor 1~
Heizleistung [MAX] 10.5 kW
Inhalt
1 St.
UKCA
Ja
Beschreibung
Designed for heatingSpecially designed to withstand humid and corrosive environmentsCorrosion class C5-I and C5-MCoil with copper tube and aluminium fins coated with ElectroFin E-coatCombined with an outdoor unit of your choice
Hinweise
Sicherheitsrelevantes Bauteil - Installation nur durch Fachhandwerker
Beschreibung
Designed for heatingSpecially designed to withstand humid and corrosive environmentsCorrosion class C5-I and C5-MCoil with copper tube and aluminium fins coated with ElectroFin E-coatCombined with an outdoor unit of your choice
Hinweise
Sicherheitsrelevantes Bauteil - Installation nur durch Fachhandwerker