The display and control system is wholly self-developed, which is stable, safety and controllable. Highly integrated and compatible cabinet with
Hikvision Hikvision DS-D4018CW-2FQ, The display and control system is wholly self-developed, which is stable, safety and controllable. Highly integrated and compatible cabinet with simple and lightweight design. Easy to disassemble lamp board, power supply, and receiving card on the front side with high- precision aluminum die casting cabinet design. The solders are made of lead-free and non-toxic solder paste materials, which will not cause harm to human body and the environment. Auto
Produktinformationen Hikvision DS-D4018CW-2FQ ? The display and control system is wholly self-developed, which is stable, safety and controllable. ? Highly integrated and compatible cabinet with simple and lightweight design. ? Easy to disassemble lamp board, power supply, and receiving card on the front side with high- precision aluminum die casting cabinet design. ? The solders are made of lead-free and non-toxic solder paste materials, which will not cause harm to human body and the environment. ? Automatically identify high-brightness and harsh picture details and adjust the brightness of the partial zones with dynamic engine algorithms adopted. The image is soft and comfortable to view and its quality is enhanced when unnecessary power consumption is reduced. ? Automatically remove moisture to protect lamp board from water damage when the device is kept in a humid environment or left unused for a long time. ? Support multiple ways to adjust screen parameters via remote control, tablet, and platforms. ? Special HOB Craft Surface colloid layer for better waterproof, moisture-proof, anti-corrosion, dust-proof, anti-static, anti-oxidation.
Angaben zur Produktsicherheit:Hersteller: Hikvision Deutschland GmbH Wilhelm-Fay-Straße 32 b 65936 Frankfurt am Main Deutschland Kontakt: sales.dach@hikvision.com
Beschreibung
Produktinformationen Hikvision DS-D4018CW-2FQ ? The display and control system is wholly self-developed, which is stable, safety and controllable. ? Highly integrated and compatible cabinet with simple and lightweight design. ? Easy to disassemble lamp board, power supply, and receiving card on the front side with high- precision aluminum die casting cabinet design. ? The solders are made of lead-free and non-toxic solder paste materials, which will not cause harm to human body and the environment. ? Automatically identify high-brightness and harsh picture details and adjust the brightness of the partial zones with dynamic engine algorithms adopted. The image is soft and comfortable to view and its quality is enhanced when unnecessary power consumption is reduced. ? Automatically remove moisture to protect lamp board from water damage when the device is kept in a humid environment or left unused for a long time. ? Support multiple ways to adjust screen parameters via remote control, tablet, and platforms. ? Special HOB Craft Surface colloid layer for better waterproof, moisture-proof, anti-corrosion, dust-proof, anti-static, anti-oxidation.
Angaben zur Produktsicherheit:Hersteller: Hikvision Deutschland GmbH Wilhelm-Fay-Straße 32 b 65936 Frankfurt am Main Deutschland Kontakt: sales.dach@hikvision.com