This Keyestudio micro servo motor comes with 90 degrees. Included with your servo motor you will find a variety of white motor mounts that connect to the shaft of your servo. You may choose to attach any mount you wish for the circuit. It will serve as a visual aid, making it easier to see the servo spin. The servo has three interfaces, distinguished by brown, red and orange line (different brand may have different color). Brown line is for GND, red one for power 5V, orange one for signal terminal (PWM signal). The rotation angle of the servo is controlled by regulating the duty cycle of the PWM(Pulse-Width Modulation) signal. The standard cycle of the PWM signal is fixed at 20ms (50 Hz), and the pulse width is distributed between 1ms-2ms. The pulse width corresponds to the rotation angle ( 0°?90°) of servo. Parameters Operating voltage: DC 4.8V?6V Angle range: about 90°(in 1000`2000?sec) Pulse width range: 1000`2000?sec No-load speed: 0.12±0.01sec/60(DC 4.8V); 0.1±0.01sec/60(DC 6V) No-load current: 200±20mA(DC 4.8V); 220±20mA(DC 6V) Stop torque: 1.1±0.01kg/cm(DC 4.8V); 1.3±0.1kg/cm(DC 6V) Stop current: 600±30mA(DC 4.8V); 750±30mA(DC 6V) Standby current: 4±1mA(DC 4.8V); 4±1mA(DC 6V) Operation temperature: -10??50? Save temperature: -20??60? Motor wire length: 250 ± 5 mm Dimensions: 22.7mm*12.12mm*25.7mm Weight: 12±1 g (without servo mounts)
Beschreibung
This Keyestudio micro servo motor comes with 90 degrees. Included with your servo motor you will find a variety of white motor mounts that connect to the shaft of your servo. You may choose to attach any mount you wish for the circuit. It will serve as a visual aid, making it easier to see the servo spin. The servo has three interfaces, distinguished by brown, red and orange line (different brand may have different color). Brown line is for GND, red one for power 5V, orange one for signal terminal (PWM signal). The rotation angle of the servo is controlled by regulating the duty cycle of the PWM(Pulse-Width Modulation) signal. The standard cycle of the PWM signal is fixed at 20ms (50 Hz), and the pulse width is distributed between 1ms-2ms. The pulse width corresponds to the rotation angle ( 0°?90°) of servo. Parameters Operating voltage: DC 4.8V?6V Angle range: about 90°(in 1000`2000?sec) Pulse width range: 1000`2000?sec No-load speed: 0.12±0.01sec/60(DC 4.8V); 0.1±0.01sec/60(DC 6V) No-load current: 200±20mA(DC 4.8V); 220±20mA(DC 6V) Stop torque: 1.1±0.01kg/cm(DC 4.8V); 1.3±0.1kg/cm(DC 6V) Stop current: 600±30mA(DC 4.8V); 750±30mA(DC 6V) Standby current: 4±1mA(DC 4.8V); 4±1mA(DC 6V) Operation temperature: -10??50? Save temperature: -20??60? Motor wire length: 250 ± 5 mm Dimensions: 22.7mm*12.12mm*25.7mm Weight: 12±1 g (without servo mounts)