• Plattform für alles Technische
  • Lieferungen in 24h
  • Große Auswahl, eine Rechnung
  • Garantiertes Rückgaberecht
Conrad

Pololu QTRX-HD-05RC Reflectance Sensor Array: 5-Channel, 4mm Pitch, RC Output, Low Current

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
1/8
Produkt-Art
Reflexions-Lichtschranke
Max. Reichweite im Freifeld
40 mm
Typ
4305
Inhalt
1 St.
Sendertyp
IRED
Lieferung Do., 19. Nov.
10 Stück

Neu
Rechnungsstellung für alle Partner-Artikel jetzt direkt durch Conrad
Verkauf durch  Conrad ElectronicVersand durch  venforce GmbH

Menge (Stück)
Ersparnis
Verpackungspreis (zzgl. MwSt.)
1
-
18,51 €
3
3% = 1,65 €
17,96 €
5
5% = 5,15 €
17,48 €
10
6% = 12,10 €
17,30 €
50
12% = 106,50 €
16,38 €
Mengenrabatte variieren je nach Verkäufer

Anzahl
Gesamt (18,51 € / Stück)
18,51 €
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
Nur noch 10 Stück verfügbar

14 Tage Rückgaberecht inklusive

Umwelt & Entsorgung (Elektrogeräte, Batterien, Verpackungen)

Technische Daten

Produkt-Art

Reflexions-Lichtschranke

Typ

4305

Inhalt

1 St.

Sendertyp

IRED

Ausgänge

Digital

40 mm

Länge

21.0 mm

Breite

20.0 mm

Höhe

3.0 mm

Abm.

(L x B x H) 21.0 x 20.0 x 3.0 mm

Herst.-Teilenr.

4305

UKCA

Ja

Beschreibung

Übersicht These reflectance sensors feature a linear array of infrared emitter/phototransistor pair modules in a high-density (4mm pitch) or medium-density (8mm pitch) arrangement, which makes them well suited for applications that require detection of changes in reflectivity. This change in reflectivity can be due to a color change at a fixed distance, such as when sensing a black line on a white background, as well as due to a change in the distance to or presence of an object in front of the sensor. A variety of sensor counts and densities is available so you can pick the ideal arrangement for your application. Since the outputs are all independent, you can connect just some of the channels to attain an irregular or non-standard sensor spacing. Unlike our original QTR sensor modules, these units have integrated LED drivers that provide brightness control independent of the supply voltage, which can be anywhere from 2.9V to 5.5V, while enabling optional dimming to any of 32 possible brightness settings. For high-density (HD) modules with five or more sensors, there are separate controls for the odd-numbered and even-numbered LEDs, which gives you extra options for detecting light reflected at various angles. See the “Emitter control” section below for more information on using this feature. Eigenschaften Dimensions: 21.0 × 20.0 × 3.0 mm Operating voltage: 2.9V to 5.5V Sensor type: QTRX Sensor count: 5 Sensor pitch: 4mm Full-brightness LED current: 3.5mA (independent of supply voltage) Max board current: 14mA Output format: analog voltages (0V to VCC) Optimal sensing distance: 10mm Maximum recommended sensing distance: 40mm Weight: 1.2g Dimensions Size: 21.0 × 20.0 × 3.0 mm Weight: 1.2 g General specifications Maximum range: 40 mm Optimal range: 10 mm Minimum operating voltage: 2.9 V Maximum operating voltage: 5.5 V LED current: 3.5 mA1 Peak wavelength: 940 nm Maximum current draw: 14 mA2 Sensor type: QTRX Sensor pitch: 4.0 mm Sensor count: 5 Output type: RC (measurable by digital I/O) Notes: 1 Can be dynamically reduced to any of 32 available dimming levels. 2 mWith all LEDs on at max brightness setting. 3 Note: this does not differentiate between the A and RC output types. Schauen Sie sich bitte den Reiter 'Dokumente' für weitere Informationen an. Lieferumfang 1x Pololu QTRX-HD-05RC Reflectance Sensor Array: 5-Channel, 4mm Pitch, RC Output, Low Current

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)