Rückleuchte rechts 12 V R10W Glühlampen-Technologie HELLA für u.a. FENDT
Right-side 12 V rear light with R10W bulb technology, 3 integrated functions - tail light, brake light and indicator, Durable synthetic housing with red/yellow lens, IPX4K splash protection for robust outdoor use, Supplied with bulbs for immediate fitment, Compatible with vehicles such as FENDT, HOBBYCAR and HYMER (check OE references).
Technische Daten
3 light functions, fitting position: right, housing type: synthetic material housing, protection type: IPX4K, registration: not SAE approved
Abm.
(L x B) 383 mm x 130 mm
Produkt-Art
Leuchtmittel-Sortiment
Bauart (Kfz-Leuchtmittel)
P21W
R10W
Betriebsspannung
12 V
Herstellerfarbe
Schwarz
Inhalt
1 St.
Leuchtfarbe
Rot
Gelb
Breite
130 mm
Länge
383 mm
ECE-Typgenehmigungskennzeichnung
ECE-geprüft;nicht SAE-geprüft
Passende Leuchtmittel
R10W
Leuchtmittel-Typ
Glühlampe
Anschluss
6.3 mm Steckverbinder
Montageort
rechts
UKCA
Ja
Beschreibung
EinschränkungMarkeModelMotorHubraumKWPSBaujahr
Ausführung
12 V, R10W bulb technology, 3 light functions, Right-side installation, Synthetic material housing, Red/yellow lens, IPX4K protection, Not SAE approved, Bulbs included, Horizontal fastening, Blade terminal connector, Black housing.
Hinweise
Not SAE approved. Verify OE reference and vehicle fitment before ordering; intended for horizontal fastening and right-side installation.
Beschreibung
EinschränkungMarkeModelMotorHubraumKWPSBaujahr
Ausführung
12 V, R10W bulb technology, 3 light functions, Right-side installation, Synthetic material housing, Red/yellow lens, IPX4K protection, Not SAE approved, Bulbs included, Horizontal fastening, Blade terminal connector, Black housing.
Hinweise
Not SAE approved. Verify OE reference and vehicle fitment before ordering; intended for horizontal fastening and right-side installation.