Laser class: 2, complies with 21CFR 1040.10except for the conformance according to Laser Notice No. 56 from May 8, 2019(EN608251:2014 +A11:2021, IEC608251:201
Aperture angle: 50
Reading distance: 44mm... 256mm
Scanning frequency: 400Hz... 1,200Hz
Code resolution: 0.2mm... 0.5mm
Connection type: 2x M12 cylindrical connectors (12pin male connector, 4pin female connector) on swivel connector