• Plattform für alles Technische
  • Lieferungen in 24h
  • Große Auswahl, eine Rechnung
  • Garantiertes Rückgaberecht
Conrad

Sick DT35S-B15551, Laser-Abstandssensor, P/n: 1122103

Verpackungsart
Single
Produkt-Art
Mid-Range-Distanzsensor
Max. Reichweite im Freifeld
8500 mm
Typ
DT35S-B15551
Inhalt
1 St.
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Mo., 7. Dez.
3 Stück

Neu
Rechnungsstellung für alle Partner-Artikel jetzt direkt durch Conrad
Verkauf durch  Conrad ElectronicVersand durch  FAMAGA GROUP GmbH & Co. KG

Anzahl
Gesamt
715,36 €
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
Nur noch 3 Stück verfügbar

14 Tage Rückgaberecht inklusive

Sie haben bereits das beste Angebot für Ihre Menge.

Die optimale Auswahl für die eingegebene Menge wird automatisch berechnet, inklusive Preis (exkl. Versand) und Lieferzeit.

Highlights & Details

Sick DT35S-B15551, Laser-Abstandssensor, P/n: 1122103

Technische Daten

  • Safetyrelated measuring range: 50mm... 8,500mm, 90% remission factor 50mm... 4,500mm, 20% remission 50mm... 3,000mm, 10% remission 50mm... 2,000mm, 6% remission factor
  • Target: Natural objects
  • Resolution: 1mm
  • Systematic error: 25mm
  • Statistical error: 25mm
  • Response time: 15ms... 50ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 15mmx 15mm (at 2m)
  • Additional function: Adjustable speed: slow and medium Teachin of analog output and invertible analog output Configurable Q 2 output: current output / digital output Switching mode: Distance to Object (DtO) / switching window / object between sensor and background (ObSB) Teachin of digital output Multifunctional input: laser off / deactivated
  • Safetyrelated parameters:
  • Category: B ENISO138491:201
  • Performance level: PL b ENISO138491:201
  • Performance class SRS/SRSS: B (IECTS 629981:201
  • Max. cumulative downtime per year: 5min (IECTS 62998
  • Conformities: ENISO138491:2015, IECTS 629981:2019, ENISO13482:2014, ANSI/ITSDF B56.5:2012
  • T M (mission time): 20years ENISO138491:201
  • Safetyrelated parameters:
  • Category: B ENISO138491:201
  • Performance level: PL b ENISO138491:201
  • Performance class SRS/SRSS: B (IECTS 629981:201
  • Max. cumulative downtime per year: 5min (IECTS 62998
  • Conformities: ENISO138491:2015, IECTS 629981:2019, ENISO13482:2014, ANSI/ITSDF B56.5:2012
  • T M (mission time): 20years ENISO138491:201
  • IOLink: V1.1
  • Function: Process data
  • Data transmission rate: 38,4kbit/s (COM
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Configurable Q2 output: analog output / digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 450
  • Resolution: 12bit
  • Multifunctional input (MF): 1x
  • Hysteresis: 10mm 25mm 50mm
  • Interface for parametrization: SOPAS ET
  • IOLink: V1.1
  • Function: Process data
  • Data transmission rate: 38,4kbit/s (COM
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Configurable Q2 output: analog output / digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 450
  • Resolution: 12bit
  • Supply voltage U B : DC 19.2V... 26.4V
  • Power consumption: 1.7W
  • Ripple: 5V pp
  • Initialization time: 500ms
  • Warmup time: 20min
  • Indication: LEDs
  • Enclosure rating: IP67
  • Protection class: III
  • Electrical safety: IEC610101 (ed.
  • Dimensions (Wx Hx D): 32mmx 58.67mmx 42.7mm
  • Housing material: Plastic (ABS/PC)
  • Window material: Plastic (PMMA)
  • Weight: 65g
  • Connection type: Male connector, M12, 5pin
  • Ambient temperature, operation: 25C... +50C, U v 24V
  • Ambient temperature, storage: 40C... +75C
  • Max. rel. humidity (not condensing): 95%
  • Temperature drift: 0.5mm/K
  • Typ. Ambient light immunity: Direct exposure: 3,000lx Indirect exposure: 40,000lx
  • Vibration resistance: EN6006826, EN60068264
  • Shock resistance: EN60068227
  • Electromagnetic compatibility (EMC): EN6100062, EN6100063, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • TÜV approval
  • TÜV approval annex:
  • cTUVus Certificate
  • ECTypeExamination approval
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Single

Produkt-Art

Mid-Range-Distanzsensor

Typ

DT35S-B15551

Inhalt

1 St.

Betriebsspannung

19.2 V/DC

Besonderheiten

LED-Anzeige

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

1

Ausgänge

Analog Strom

Auflösung

1 mm

Reichweite min. (im Freifeld)

50 mm

8500 mm

Min. Temperatur

-25 °C

Max. Temperatur

50 °C

Länge

42.7 mm

Breite

32 mm

Höhe

58.67 mm

Abm.

(L x B x H) 42.7 x 32 x 58.67 mm

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

1122103

Polzahl

5

UKCA

Ja

Beschreibung

Sick Mid-Range-Distanzsensor DT35S-B15551

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensor Typ:DT35S-B15551Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:19,2 VBreite des Sensors:32 mmHöhe des Sensors:58,67 mmLänge des Sensors:42,7 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP67Spannungsart:DCUmgebungstemperatur:-25 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Kunststoff
Sick Mid-Range-Distanzsensor DT35S-B15551: weitere Details
Mid-Range-Distanzsensoren, Dx35, DT35S-B15551, Minimale Ansprechzeit: 15 ms, Art des Analogausgangs: Stromausgang, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Kommunikationsschnittstelle: IO-Link, Lichtsender: Laser, rot, Laserklasse: 1, Multifunktionseingang (MF): 1 x EAN: 4047084514333

Geliefert wird: Sick Mid-Range-Distanzsensor DT35S-B15551, Verpackungseinheit: 1 Stk., EAN: 4047084514333

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensor DT35S-B15551, Verpackungseinheit: 1 Stk., EAN: 4047084514333

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)