TA3T1SINOXKU Automatic Linear Drive Inox Chain Tensioner Ta3 Inox Ku Round
Kraft (max.)
450 N
UKCA
nicht relevant
Beschreibung
Has a special anti-seize light alloy body and PE1000 UHMW tensioning head. Version with pivots, springs and set up elements made of stainless steel. Chain:ISO 1" 16B-1"1/4 20B-1"1/2 24B-ASA80 16A-ASA100 20A-ASA120 24A simple,double, triple.Newton250:450
Beschreibung
Has a special anti-seize light alloy body and PE1000 UHMW tensioning head. Version with pivots, springs and set up elements made of stainless steel. Chain:ISO 1" 16B-1"1/4 20B-1"1/2 24B-ASA80 16A-ASA100 20A-ASA120 24A simple,double, triple.Newton250:450