Dieser 7-Port Industrie USB 3.0 Hub mit 15KV ESD Schutz erweitert Ihr System um 7 USB 3.0 Anschlüsse an einem USB-Anschluss. Die maximale Datenübertragungsrate beträgt 5Gb/s und der Hub ist abwärtskompatibel zum USB 2.0 und 1.1 Standard. Der Hub kommt mit eingebautem 15KVDC ESD- und Überspannungsschutz. Der Hub kann an der Wand und an DIN-Schienen montiert werden. Der Stromeingangsbereich reicht von 9-24VCDC.
Features - Industrial grade rugged metal housing enclosure design to withstand harsh industrial environments - Redundant 9VDC to 24VDC power input - 15KV ESD USB interface protection - Power input surge protection (600W) for each port - Over-current detection and protection circuit design - Wall and DIN rail mount support - Supports UASP function (with Windows 8 native USB 3.0 Host driver only)
Specifications - Chipset: VIA VL811+ - Supports UASP function (with Windows 8 native USB 3.0 Host driver only) - Compliant with Universal Serial Bus 3.0 Specification - Maximum data transfer rate: 5Gbps - Surge Protection: 600W (max) - Metal housing with mounting mechanism - Interfaces/Ports: Input: 1, 9-pin, USB 3.0, Type B, Female Input: 1, Terminal block (3-Wire) Input: 1, DC power adapter jack (power adapter not included) Output: 7, 9-pin, USB 3.0, Type A, Female - Power requirements: Input voltage: 9VDC~24VDC Output current: 900mA per port (max) Power consumption: 3.6W - Product dimensions: 2.7" (W) x 5.5" (H) x 1.0" (D) - Product weight: 0.7 lbs - Product color: Black - Environmental conditions: Operating temperature: 32° F to 131° F (0° C to 60° C) Operating humidity: 10% to 90% RH Storage temperature: -4° F to 185° F (-20° C to 85° C) Storage humidity: 10% to 90% RH - Included USB 3.0 cable: Type B (M) to Type A (M) Length: 6.6 ft (2m)
Requirements - Desktop or notebook with an available USB port (USB 3.0 is recommended) - Windows® 8/10/11 (32-/64-bit) / 7 (32-/64-bit) / Vista (32-/64-bit) / XP (32-/64-bit) / Server 2003 & 2008 (32-/64-bit) / Server 2008 R2
Package Contents - 7-Port Industrial USB 3.0 Hub with 15KV ESD Protection - USB 3.0 Type A to Type B cable (2 meters) - DIN-Rail and wall mount kit - Terminal block - Installation guide
Beschreibung
Dieser 7-Port Industrie USB 3.0 Hub mit 15KV ESD Schutz erweitert Ihr System um 7 USB 3.0 Anschlüsse an einem USB-Anschluss. Die maximale Datenübertragungsrate beträgt 5Gb/s und der Hub ist abwärtskompatibel zum USB 2.0 und 1.1 Standard. Der Hub kommt mit eingebautem 15KVDC ESD- und Überspannungsschutz. Der Hub kann an der Wand und an DIN-Schienen montiert werden. Der Stromeingangsbereich reicht von 9-24VCDC.
Features - Industrial grade rugged metal housing enclosure design to withstand harsh industrial environments - Redundant 9VDC to 24VDC power input - 15KV ESD USB interface protection - Power input surge protection (600W) for each port - Over-current detection and protection circuit design - Wall and DIN rail mount support - Supports UASP function (with Windows 8 native USB 3.0 Host driver only)
Specifications - Chipset: VIA VL811+ - Supports UASP function (with Windows 8 native USB 3.0 Host driver only) - Compliant with Universal Serial Bus 3.0 Specification - Maximum data transfer rate: 5Gbps - Surge Protection: 600W (max) - Metal housing with mounting mechanism - Interfaces/Ports: Input: 1, 9-pin, USB 3.0, Type B, Female Input: 1, Terminal block (3-Wire) Input: 1, DC power adapter jack (power adapter not included) Output: 7, 9-pin, USB 3.0, Type A, Female - Power requirements: Input voltage: 9VDC~24VDC Output current: 900mA per port (max) Power consumption: 3.6W - Product dimensions: 2.7" (W) x 5.5" (H) x 1.0" (D) - Product weight: 0.7 lbs - Product color: Black - Environmental conditions: Operating temperature: 32° F to 131° F (0° C to 60° C) Operating humidity: 10% to 90% RH Storage temperature: -4° F to 185° F (-20° C to 85° C) Storage humidity: 10% to 90% RH - Included USB 3.0 cable: Type B (M) to Type A (M) Length: 6.6 ft (2m)
Requirements - Desktop or notebook with an available USB port (USB 3.0 is recommended) - Windows® 8/10/11 (32-/64-bit) / 7 (32-/64-bit) / Vista (32-/64-bit) / XP (32-/64-bit) / Server 2003 & 2008 (32-/64-bit) / Server 2008 R2
Package Contents - 7-Port Industrial USB 3.0 Hub with 15KV ESD Protection - USB 3.0 Type A to Type B cable (2 meters) - DIN-Rail and wall mount kit - Terminal block - Installation guide