Accessory lens Generical Data: CPUIntel® Core i7-7700T up to 3.80 Ghz – quad coreSystem Memory32 GB DDR4 RAMStorage128 GB SATA SSDGraphicsIntel® HD Graphics 630 (1920 x 1200 resolution) - VGA, DVICamera Interface2x, 4x or 8x - 1000 Mbps Base-T, PoE camera ports (Up to 7W per channel)Network Interface2x LAN ports - 10/100/1000 Mbps Base-TSerial Communications2x RS-232 serial portKeyboard/Mouse8x USB 3.0 portsComm ConnectivitySupports EtherNet/IP, Profinet, Modbus TCP and OPCI/O16 in-16 out - single I/O; card configurable PNP/NPNOperating SystemWindows 10 IoT EnterprisePower Requirements24 VDC +/- 25% (5.5 A @ 24 VDC)Dimensions145 (H) x 192 (W) x 230 (D) mm 5.7 (H) x 7.56 (W) x 9.05 (D) in.Operating Temperature0 to +50 °C / +32 to +122 °FHumidity5 to 95% (non-condensing)Mechanical ProtectionIP20Certifications (Safety Compliance)CE/FCC, c-UL-us, KCC
Accessory lens Generical Data: CPUIntel® Core i7-7700T up to 3.80 Ghz – quad coreSystem Memory32 GB DDR4 RAMStorage128 GB SATA SSDGraphicsIntel® HD Graphics 630 (1920 x 1200 resolution) - VGA, DVICamera Interface2x, 4x or 8x - 1000 Mbps Base-T, PoE camera ports (Up to 7W per channel)Network Interface2x LAN ports - 10/100/1000 Mbps Base-TSerial Communications2x RS-232 serial portKeyboard/Mouse8x USB 3.0 portsComm ConnectivitySupports EtherNet/IP, Profinet, Modbus TCP and OPCI/O16 in-16 out - single I/O; card configurable PNP/NPNOperating SystemWindows 10 IoT EnterprisePower Requirements24 VDC +/- 25% (5.5 A @ 24 VDC)Dimensions145 (H) x 192 (W) x 230 (D) mm 5.7 (H) x 7.56 (W) x 9.05 (D) in.Operating Temperature0 to +50 °C / +32 to +122 °FHumidity5 to 95% (non-condensing)Mechanical ProtectionIP20Certifications (Safety Compliance)CE/FCC, c-UL-us, KCC
Zubehör
(*Alle Angaben sind zzgl. gesetzl. MwSt)
Das notwendige Zubehör ist erforderlich, um den Artikel wie beschrieben zu verwenden