• Plattform für alles Technische
  • Lieferungen in 24h
  • Große Auswahl, eine Rechnung
  • Garantiertes Rückgaberecht
Conrad

Sick S30B-3011DA, Sicherheits-Laserscanner, P/n: 1056429

1/3
Länge
106 mm
Höhe
152 mm
Typ
S30B-3011DA
Anwendungsgebiet
Personenschutz
Besonderheiten
EDM
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
1 Stück

Verkauf durch  Conrad ElectronicVersand durch  FAMAGA GROUP GmbH & Co. KG

Gesamt
8.965,78 €
steuerfreie IGL inkl. MwSt. 
& 
zzgl. 0,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Kostenfreier Versand
Nur noch 1 Stück verfügbar
Nur für Firmenkunden erhältlich

14 Tage Rückgaberecht inklusive

Highlights & Details

Sick S30B-3011DA, Sicherheits-Laserscanner, P/n: 1056429

Technische Daten

  • Sub product family: S300 Professional
  • Model: Sensor without system plug
  • Application: Indoor
  • Protective field range: 3m
  • Warning field range: 8m (at 15% reflectivity)
  • Distance measuring range: 30m
  • Type of field set: Triple field sets
  • Number of field sets: 8
  • Number of fields: 24
  • Number of monitoring cases: 32
  • Scanning angle: 270
  • Resolution (can be configured): 30mm, 40mm, 50mm, 70mm, 150mm
  • Angular resolution: 0.5
  • Response time: 80ms
  • Protective field supplement: 100mm
  • Number of multiple samplings: 2... 16, configurable
  • Delay of automatic reset: 2s... 60s, configurable
  • Type: Type 3(IEC6149
  • Safety integrity level: SIL 2(IEC6150
  • Category: Category 3ENISO1384
  • Performance level: PLdENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 8.0x10 8
  • T M (mission time): 20years ENISO1384
  • Safe state in the event of a fault: At least one OSSD is in the OFF state.
  • Restart interlock:
  • External device monitoring (EDM):
  • Multiple sampling:
  • Monitoring case switching
  • Static protective field switching
  • Dynamic protective field switching
  • Contour as a reference:
  • Integrated configuration memory:
  • Measured data output: Via RS422
  • Safe SICK device communication via EFI:
  • Connection type: System plug with or without connecting cable
  • Universal I/Os​: 5
  • Inputs:
  • External device monitoring (EDM): 1
  • Reset/restart: 1
  • Static control inputs: 3
  • Static control inputs with EFI: 5
  • Dynamic control inputs (incremental encoder): 2
  • Standby: 1
  • Outputs:
  • OSSD pairs: 1
  • Application diagnostic outputs: 3
  • Configuration method: PC with CDS (Configuration and Diagnostic Software)
  • Configuration and diagnostics interface: RS232
  • Transmission rate: 38.4kBaud
  • Data interface: RS422
  • Transmission rate: 500kBaud
  • Safe SICK device communication via EFI:
  • Transmission rate: 500kBaud
  • Length of cable: 50m
  • Conductor cross section: 0.22mm
  • Connection type: System plug with or without connecting cable
  • Inputs:
  • External device monitoring (EDM): 1
  • Reset/restart: 1
  • Static control inputs: 3
  • Static control inputs with EFI: 5
  • Dynamic control inputs (incremental encoder): 2
  • Standby: 1
  • Outputs:
  • OSSD pairs: 1
  • Application diagnostic outputs: 3
  • Configuration and diagnostics interface: RS232
  • Transmission rate: 38.4kBaud
  • Data interface: RS422
  • Transmission rate: 500kBaud
  • Safe SICK device communication via EFI:
  • Transmission rate: 500kBaud
  • Length of cable: 50m
  • Conductor cross section: 0.22mm
  • Protection class: III (EN50178, EN60950)
  • Supply voltage V s : 24VDC (16.8VDC... 30VDC)
  • Power consumption: 0.33A 1.7A
  • Outputs:
  • Output signal switching devices (OSSDs): 2x 250mA
  • Application diagnostic outputs: 3x 100mA
  • Outputs:
  • Output signal switching devices (OSSDs): 2x 250mA
  • Application diagnostic outputs: 3x 100mA
  • Dimensions (Wx Hx D): 102mmx 152mmx 106mm
  • Weight: 1.2kg
  • Housing material: Aluminum die cast
  • Housing color: RAL 1021(yellow)
  • Optics cover material: Polycarbonate
  • Optics cover surface finish: Outside with scratchresistant coating
  • Enclosure rating: IP65 (EN6052
  • Ambient operating temperature: 10C... +50C
  • Storage temperature: 25C... +50C
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • Type of light: Pulsed laser diode
  • Wave length: 905nm
  • Detectable remission factor: 1.8%... >1,000%, reflectors
  • Laser class: 1(21CFR 1040.10and 1040.11, IEC60825
  • ECLASS 5.0: 27272705
  • ECLASS 5.1.4: 27272705
  • ECLASS 6.0: 27272705
  • ECLASS 6.2: 27272705
  • ECLASS 7.0: 27272705
  • ECLASS 8.0: 27272705
  • ECLASS 8.1: 27272705
  • ECLASS 9.0: 27272705
  • ECLASS 10.0: 27272705
  • ECLASS 11.0: 27272705
  • ECLASS 12.0: 27272705
  • ETIM 5.0: EC002550
  • ETIM 6.0: EC002550
  • ETIM 7.0: EC002550
  • ETIM 8.0: EC002550
  • UNSPSC 16.0901: 39121528
Typ

S30B-3011DA

Anwendungsgebiet

Personenschutz

Besonderheiten

EDM

Betriebsspannung

24 V/DC

Max. Stromaufnahme

1.7 A

Ansprechzeit

80 ms

Kleinstes zu erkennendes Objekt (Durchmesser)

30 mm

Anschluss

Kabel

Kabellänge

50 m

Laserklasse

1

Sendertyp

Laserdiode

Wellenlänge

905 nm

Reichweite (max.)

30 m

Ausgangsstrom

250 mA

Performance Level

PL d

Safety Integrity Level

SIL 2

Sicherheitskategorie

3

Sicherheitsklasse

3

Gesamt-Höhe

152 mm

Inhalt

1 St.

Länge

106 mm

Breite

102 mm

Höhe

152 mm

Abm.

(L x B x H) 106 x 102 x 152 mm

Min. Temperatur

10 °C

Max. Temperatur

+50 °C

UKCA

Ja

Beschreibung

Sick Sicherheitslaserscanner S30B-3011DA

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslaserscanner Typ:S30B-3011DAAusführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstigeAusführung des elektrischen Anschlusses:Kabel mit SteckverbinderBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:102 mmHöhe des Sensors:152 mmLänge des Sensors:106 mmScanwinkel:270 °Sicherheitstyp nach IEC 61496-1:3Mit Wiederanlaufsperre:ja
Sick Sicherheitslaserscanner S30B-3011DA: weitere Details
Sicherheitslaserscanner, S300 Professional, S30B-3011DA, Ausführung: Sensor ohne Systemstecker, Schutzfeldreichweite: 3 m, Scanwinkel: 270°, Anzahl Felder: 24 EAN: 4047084236174

Geliefert wird: Sick Sicherheitslaserscanner S30B-3011DA, Verpackungseinheit: 1 Stk., EAN: 4047084236174

Lieferumfang

  • Geliefert wird: Sick Sicherheitslaserscanner S30B-3011DA, Verpackungseinheit: 1 Stk., EAN: 4047084236174

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)