14 Tage Rückgaberecht inklusive (30 Tage mit)
200 mV
Tisch-Multimeter
1000 V
200 mV
750 V
200 µA
10 A
200 µA
10 A
200 Ω - 100 MΩ MΩ
2 nF - 100 mF mF
3 Hz - 1 MHz
True RMS
AC 100 V - 120 V, AC 200 V - 240 V 45 Hz - 66 Hz
107.21 mm
260.29 mm
345.45 mm
270 g
ISO
AC/DC
AC/DC
T3DMM6-5
digital
2200000
(L x B x H) 345.45 x 260.29 x 107.21 mm
Grafik-Display
USB-Device
USB-Host
LAN