• Plattform für alles Technische
  • Lieferungen in 24h
  • Große Auswahl, eine Rechnung
  • Garantiertes Rückgaberecht
Conrad

Adafruit FT232H Breakout - General Purpose USB to GPIO+SPI+I2C

1/6
Datenblatt (PDF)
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Mi., 11. Nov.
2152 Stück

Neu
Rechnungsstellung für alle Partner-Artikel jetzt direkt durch Conrad
Verkauf durch  Conrad ElectronicVersand durch  venforce GmbH

Menge (Stück)
Ersparnis
Verpackungspreis (zzgl. MwSt.)
1
-
24,67 €
3
4% = 2,97 €
23,68 €
5
6% = 7,40 €
23,19 €
10
9% = 22,90 €
22,38 €
50
14% = 168,50 €
21,30 €
Mengenrabatte variieren je nach Verkäufer

Anzahl
Gesamt (24,67 € / Stück)
24,67 €
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
  • Typ: Schnittstelle Funktion: USB 2.0 zu Parallel und Seriell Verwendetes IC / Teil: FT232H Primärattribute: USB 2,0, Type-C Connector Inhalt: Platine(n)
Schnittstellen

USB

Tool-Typ

Expansion-Board

UKCA

Ja

Dokumente & Downloads

Datenblatt

Datenblatt 806957429 Adafruit FT232H Breakout - General Purpose USB to GPIO+SPI+I2C

Beschreibung

DetailsWouldn't it be cool to drive a tiny OLED display, read a color sensor, or even just flash some LEDs directly from your computer? Sure you can program an Arduino or Trinket to talk to these devices and your computer, but why can't your computer just talk to those devices and sensors itself? Well, now your computer can talk to devices using the Adafruit FT232H breakout board!
What can the FT232H chip do? This chip from FTDI is similar to their USB to serial converter chips but adds a 'multi-protocol synchronous serial engine' which allows it to speak many common protocols like SPI, I2C, serial UART, JTAG, and more! There's even a handful of digital GPIO pins that you can read and write to do things like flash LEDs, read switches or buttons, and more. The FT232H breakout is like adding a little swiss army knife for serial protocols to your computer!
This chip is powerful and useful to have when you want to use Python (for example) to quickly iterate and test a device that uses I2C, SPI or plain general purpose I/O. There's no firmware to deal with, so you don't have to deal with how to "send data to and from an Arduino which is then sent to and from" an electronic sensor or display or part.
This breakout has an FT232H chip and an EEPROM for onboard configuration. You can read tons more about this chip from FTDI's page and check out our tutorial on how to get started and use our Python code to control the FT232H with Mac/Win/Linux.
Technical Details:23mm x 38mm x 4mm / 0.9" x 1.5" x 0.2" Weight: 3.4g
Learn:Adafruit FT232H Breakout

Wird oft zusammen gekauft

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Gesamtpreis:

33,83 €*

Zubehör

(*Alle Angaben sind zzgl. gesetzl. MwSt)

Das notwendige Zubehör ist erforderlich, um den Artikel wie beschrieben zu verwenden

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)