• Plattform für alles Technische
  • Lieferungen in 24h
  • Große Auswahl, eine Rechnung
  • Garantiertes Rückgaberecht
Conrad

Crucial 8 GB DDR4 2666 MT/s DIMM 288pin 8 GB CL19

1/2
Datenblatt (PDF)
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
10 Stück

Verkauf durch  Conrad ElectronicVersand durch  Effzett GmbH

Gesamt
375,78 €
steuerfreie IGL inkl. MwSt. 
& 
zzgl. 0,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Kostenfreier Versand
Nur noch 10 Stück verfügbar
Nur für Firmenkunden erhältlich

14 Tage Rückgaberecht inklusive

Highlights & Details

Crucial - DDR4 - Modul - 8 GB - DIMM 288-PIN - 2666 MHz / PC4-21300 - CL19 - 1.2 V - ungepuffert - non-ECC

  • Crucial - DDR4 - Modul - 8 GB - DIMM 288-PIN - 2666 MHz / PC4-21300 - ungepuffert; Produkttyp: Speichermodul; Kapazität: 8 GB; Speichertyp: DDR4 SDRAM - DIMM 288-PIN; Erweiterungstyp: Generisch; Datenintegritätsprüfung: Non-ECC; Geschwindigkeit: 2666 MHz (PC4-21300); Latenzzeiten: CL19; Leistungsmerkmale: Ungepuffert; Spannung: 1.2 V

Technische Daten

Produkt-Art

PC-Arbeitsspeicher Modul

Arbeitsspeicher-Typ

DDR4-RAM

Typ

CT8G4DFRA266

Arbeitsspeicher

8 GB

Speicher

1

Speicherkapazität je Modul

8 GB

Bauform

288pin DIMM

Spezifikation

PC4-21300

Takt-Frequenz

2666 MHz

Latenzzeiten

CL19

Besonderheiten

Unbuffered (Ungepuffert)

Betriebsspannung

1.2 V

Speicher-Technologie

DDR4

Anwendungsbereiche

PC

Server

Speichergröße (Arbeitsspeicher)

1 x 8 GB

Modell

CT8G4DFRA266

UKCA

Ja

Dokumente & Downloads

Datenblatt

Datenblatt 2850927 Crucial 8 GB DDR4 2666 MT/s DIMM 288pin 8 GB CL19

Beschreibung

Crucial 8 GB DDR4-2666 UDIMM The fast, easy way
to improve your desktops performance Theres an
easy cure for a slow computer: more memory.
Designed to help your system run faster and smoother,
Crucial® Desktop Memory is one of the easiest
and most affordable ways to improve your systems performance.
Load programs faster. Increase responsiveness.
Run data-intensive applications with ease, and
increase your desktops multitasking capabilities.
Make everything on your computer faster Memory
is a component in your computer that allows for
short-term data access.
Since your systems moment-to-moment operations
rely on short-term data access loading applications,
browsing the Web or editing a spreadsheet the
speed and amount of memory in your system plays
a critical role.
Load apps in seconds by increasing the speed of
your memory and installing more of it.
Multitask with ease If youre like us, you use
your computer to do a lot of things at once.
You might be editing a document, while also looking
at pictures and browsing the Internet.
This naturally leads to a performance problem:
every app youre running requires memory and competes
for a limited pool of resources.
Overcome this by installing high-density modules
in each memory slot for seamless multitasking.
Install with ease no computer skills required
With just a screwdriver,
your owners manual, and a few minutes of time,
you can install memory no computer skills necessary.
Just watch one of our three-minute install videos,
and well walk you step-by-step through the process.
Dont pay a computer shop to do something you can
do in minutes! Maximize the value of your system
At a fraction of the cost of a new system,
a memory upgrade is one of the most affordable
ways to increase performance.
Get more out of your desktop by giving it the
resources it needs to perform.
Micron® quality a higher level of reliability.
As a brand of Micron, one of the largest memory
manufacturers in the world,
Crucial Desktop Memory is the standard for reliable performance.
From the original SDRAM technology all the way to DDR4,
weve engineered the memory technologies that have
powered the worlds computers for 40 years and counting.
When you choose Crucial memory, youre choosing
memory thats backed by a limited lifetime warranty
and designed for the worlds leading systems.1
Dont settle for anything less.

Wird oft zusammen gekauft

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Gesamtpreis:

393,26 €390,06 €*

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)