• Plattform für alles Technische
  • Lieferungen in 24h
  • Große Auswahl, eine Rechnung
  • Garantiertes Rückgaberecht
Conrad

Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

1/3
Produkt-Art
Sicherheits-Laserscanner
Typ
MICS3-AAAZ40AZ1P01
Inhalt
1 St.
UKCA
Ja
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Di., 10. Nov.
1 Stück

Neu
Rechnungsstellung für alle Partner-Artikel jetzt direkt durch Conrad
Verkauf durch  Conrad ElectronicVersand durch  FAMAGA GROUP GmbH & Co. KG

Anzahl
Gesamt
6.603,29 €
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
Nur noch 1 Stück verfügbar

14 Tage Rückgaberecht inklusive

Sie haben bereits das beste Angebot für Ihre Menge.

Die optimale Auswahl für die eingegebene Menge wird automatisch berechnet, inklusive Preis (exkl. Versand) und Lieferzeit.

Highlights & Details

Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

Technische Daten

  • Sub product family: microScan3 Core I/O
  • Model: Sensor including system plug
  • Application: Indoor
  • Protective field range: 4m
  • Warning field range: 40m
  • Number of simultaneously monitored fields: 4
  • Number of fields: 8
  • Number of monitoring cases: 2
  • Scanning angle: 275
  • Resolution (can be configured): 30mm 40mm 50mm 70mm 150mm 200mm
  • Angular resolution: 0.39
  • Response time: 70ms
  • Protective field supplement: 65mm
  • Type: Type 3(IEC6149
  • Safety integrity level: SIL 2(IEC6150
  • Category: Category 3ENISO1384
  • Performance level: PLdENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 8.0x10 8
  • T M (mission time): 20years ENISO1384
  • Safe state in the event of a fault: At least one OSSD is in the OFF state.
  • Restart interlock:
  • External device monitoring (EDM):
  • Multiple sampling:
  • Monitoring case switching
  • Simultaneous monitoring:
  • Static protective field switching
  • Safe contour detection:
  • Contour as a reference:
  • Integrated configuration memory:
  • Measured data output: None
  • Connection type: Male connector, M12, 8pin, Acoded (common male connector for power supply and inputs and outputs)
  • Universal I/Os​: 3
  • Outputs:
  • OSSD pairs: 1
  • Configuration method: PC with Safety Designer (Configuration and Diagnostic Software)
  • Configuration and diagnostics interface: USB 2.0, MiniUSB
  • Display elements: Graphic color display, LEDs
  • Connection type: Male connector, M12, 8pin, Acoded (common male connector for power supply and inputs and outputs)
  • Outputs:
  • OSSD pairs: 1
  • Configuration and diagnostics interface: USB 2.0, MiniUSB
  • Protection class: III (EN61140)
  • Supply voltage V s : 24VDC (16.8VDC... 30VDC)
  • Power consumption typical: 7W (without output load)
  • Dimensions (Wx Hx D): 112mmx 135.1mmx 111.1mm
  • Weight: 1.15kg
  • Housing material: Aluminum
  • Housing color: RAL 1021(yellow), RAL 9005(black)
  • Optics cover material: Polycarbonate
  • Optics cover surface finish: Outside with scratchresistant coating
  • Enclosure rating: IP65 (IEC6052
  • Ambient light immunity: 3,000lx (IEC61496
  • Ambient operating temperature: 10C... +50C
  • Storage temperature: 25C... +70C
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072143, IEC614961, IEC614963
  • Class: 5M1 (IEC607213
  • : 3M4 (IECTR 607214
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072143, IEC614961, IEC614963
  • Class: 5M1 (IEC607213
  • : 3M4 (IECTR 607214
  • Continuous shock: 100m/s, 16ms
  • : 150m/s, 6ms
  • EMC: IEC614961, IEC6100062, IEC6100064
  • Ambient light immunity: 3,000lx (IEC61496
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072143, IEC614961, IEC614963
  • Class: 5M1 (IEC607213
  • : 3M4 (IECTR 607214
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072143, IEC614961, IEC614963
  • Class: 5M1 (IEC607213
  • : 3M4 (IECTR 607214
  • Continuous shock: 100m/s, 16ms
  • : 150m/s, 6ms
  • Type of light: Pulsed laser diode
  • Wave length: 845nm
  • Detectable remission factor: 1.8% to several 1000%
  • Laser class: 1(21CFR 1040.10and 1040.11, IEC60825
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • China GB Certificate
  • cULus Certificate
  • S Mark Certificate
  • ECTypeExamination approval
  • ECLASS 5.0: 27272705
  • ECLASS 5.1.4: 27272705
  • ECLASS 6.0: 27272705
  • ECLASS 6.2: 27272705
  • ECLASS 7.0: 27272705
  • ECLASS 8.0: 27272705
  • ECLASS 8.1: 27272705
  • ECLASS 9.0: 27272705
  • ECLASS 10.0: 27272705
  • ECLASS 11.0: 27272705
  • ECLASS 12.0: 27272705
  • ETIM 5.0: EC002550
  • ETIM 6.0: EC002550
  • ETIM 7.0: EC002550
  • ETIM 8.0: EC002550
  • UNSPSC 16.0901: 39121528
Produkt-Art

Sicherheits-Laserscanner

Typ

MICS3-AAAZ40AZ1P01

Inhalt

1 St.

UKCA

Ja

Beschreibung

Sick Sicherheitslaserscan. MICS3-AAAZ40AZ1P01

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslaserscan. MS3 CORE IO 4MTyp:MICS3-AAAZ40AZ1P01Ausführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstigeAusführung des elektrischen Anschlusses:Steckverbinder M8Betriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:112 mmHöhe des Sensors:135,09999999 mmLänge des Sensors:111,09999999 mmLaserschutzklasse:Klasse 1Umgebungstemperatur:-25..70 °CReaktionszeit:70 msReichweite des Schutzfeldes:4 mReichweite des Warnfeldes:40 mScanwinkel:275 °Sicherheitstyp nach IEC 61496-1:3Bemessungssteuerspeisespannung Us bei DC:24 VSpannungsart:DCWellenlänge des Sensors:845 nmMit Wiederanlaufsperre:ja
Sick Sicherheitslaserscan. MICS3-AAAZ40AZ1P01: weitere Details
Sicherheitslaserscanner, microScan3, MICS3-AAAZ40AZ1P01, Unterproduktfamilie: microScan3 Core I/O, Ausführung: Sensor inklusive Systemstecker, Integration in die Steuerung: Lokale Ein- und Ausgänge (I/O), Schutzfeldreichweite: 4 m, Scanwinkel: 275°, Anzahl Felder: 8, Anschlussart: M12 EAN: 4047084372636

Geliefert wird: Sick Sicherheitslaserscan. MS3 CORE IO 4M MICS3-AAAZ40AZ1P01, Verpackungseinheit: 1 Stk., EAN: 4047084372636

Lieferumfang

  • Geliefert wird: Sick Sicherheitslaserscan. MS3 CORE IO 4M MICS3-AAAZ40AZ1P01, Verpackungseinheit: 1 Stk., EAN: 4047084372636

Wird oft zusammen gekauft

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Gesamtpreis:

6.625,18 €*

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)