• Plattform für alles Technische
  • Lieferungen in 24h
  • Große Auswahl, eine Rechnung
  • Garantiertes Rückgaberecht
Conrad

Sick S30B-3011DA, Sicherheits-Laserscanner, P/n: 1056429

1/3
Länge
106 mm
Höhe
152 mm
Typ
S30B-3011DA
Anwendungsgebiet
Personenschutz
Besonderheiten
EDM
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Di., 3. Nov.
1 Stück

Neu
Rechnungsstellung für alle Partner-Artikel jetzt direkt durch Conrad
Verkauf durch  Conrad ElectronicVersand durch  FAMAGA GROUP GmbH & Co. KG

Anzahl
Gesamt
7.534,27 €
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
Nur noch 1 Stück verfügbar

14 Tage Rückgaberecht inklusive

Sie haben bereits das beste Angebot für Ihre Menge.

Die optimale Auswahl für die eingegebene Menge wird automatisch berechnet, inklusive Preis (exkl. Versand) und Lieferzeit.

Highlights & Details

Sick S30B-3011DA, Sicherheits-Laserscanner, P/n: 1056429

Technische Daten

  • Sub product family: S300 Professional
  • Model: Sensor without system plug
  • Application: Indoor
  • Protective field range: 3m
  • Warning field range: 8m (at 15% reflectivity)
  • Distance measuring range: 30m
  • Type of field set: Triple field sets
  • Number of field sets: 8
  • Number of fields: 24
  • Number of monitoring cases: 32
  • Scanning angle: 270
  • Resolution (can be configured): 30mm, 40mm, 50mm, 70mm, 150mm
  • Angular resolution: 0.5
  • Response time: 80ms
  • Protective field supplement: 100mm
  • Number of multiple samplings: 2... 16, configurable
  • Delay of automatic reset: 2s... 60s, configurable
  • Type: Type 3(IEC6149
  • Safety integrity level: SIL 2(IEC6150
  • Category: Category 3ENISO1384
  • Performance level: PLdENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 8.0x10 8
  • T M (mission time): 20years ENISO1384
  • Safe state in the event of a fault: At least one OSSD is in the OFF state.
  • Restart interlock:
  • External device monitoring (EDM):
  • Multiple sampling:
  • Monitoring case switching
  • Static protective field switching
  • Dynamic protective field switching
  • Contour as a reference:
  • Integrated configuration memory:
  • Measured data output: Via RS422
  • Safe SICK device communication via EFI:
  • Connection type: System plug with or without connecting cable
  • Universal I/Os​: 5
  • Inputs:
  • External device monitoring (EDM): 1
  • Reset/restart: 1
  • Static control inputs: 3
  • Static control inputs with EFI: 5
  • Dynamic control inputs (incremental encoder): 2
  • Standby: 1
  • Outputs:
  • OSSD pairs: 1
  • Application diagnostic outputs: 3
  • Configuration method: PC with CDS (Configuration and Diagnostic Software)
  • Configuration and diagnostics interface: RS232
  • Transmission rate: 38.4kBaud
  • Data interface: RS422
  • Transmission rate: 500kBaud
  • Safe SICK device communication via EFI:
  • Transmission rate: 500kBaud
  • Length of cable: 50m
  • Conductor cross section: 0.22mm
  • Connection type: System plug with or without connecting cable
  • Inputs:
  • External device monitoring (EDM): 1
  • Reset/restart: 1
  • Static control inputs: 3
  • Static control inputs with EFI: 5
  • Dynamic control inputs (incremental encoder): 2
  • Standby: 1
  • Outputs:
  • OSSD pairs: 1
  • Application diagnostic outputs: 3
  • Configuration and diagnostics interface: RS232
  • Transmission rate: 38.4kBaud
  • Data interface: RS422
  • Transmission rate: 500kBaud
  • Safe SICK device communication via EFI:
  • Transmission rate: 500kBaud
  • Length of cable: 50m
  • Conductor cross section: 0.22mm
  • Protection class: III (EN50178, EN60950)
  • Supply voltage V s : 24VDC (16.8VDC... 30VDC)
  • Power consumption: 0.33A 1.7A
  • Outputs:
  • Output signal switching devices (OSSDs): 2x 250mA
  • Application diagnostic outputs: 3x 100mA
  • Outputs:
  • Output signal switching devices (OSSDs): 2x 250mA
  • Application diagnostic outputs: 3x 100mA
  • Dimensions (Wx Hx D): 102mmx 152mmx 106mm
  • Weight: 1.2kg
  • Housing material: Aluminum die cast
  • Housing color: RAL 1021(yellow)
  • Optics cover material: Polycarbonate
  • Optics cover surface finish: Outside with scratchresistant coating
  • Enclosure rating: IP65 (EN6052
  • Ambient operating temperature: 10C... +50C
  • Storage temperature: 25C... +50C
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • Type of light: Pulsed laser diode
  • Wave length: 905nm
  • Detectable remission factor: 1.8%... >1,000%, reflectors
  • Laser class: 1(21CFR 1040.10and 1040.11, IEC60825
  • ECLASS 5.0: 27272705
  • ECLASS 5.1.4: 27272705
  • ECLASS 6.0: 27272705
  • ECLASS 6.2: 27272705
  • ECLASS 7.0: 27272705
  • ECLASS 8.0: 27272705
  • ECLASS 8.1: 27272705
  • ECLASS 9.0: 27272705
  • ECLASS 10.0: 27272705
  • ECLASS 11.0: 27272705
  • ECLASS 12.0: 27272705
  • ETIM 5.0: EC002550
  • ETIM 6.0: EC002550
  • ETIM 7.0: EC002550
  • ETIM 8.0: EC002550
  • UNSPSC 16.0901: 39121528
Typ

S30B-3011DA

Anwendungsgebiet

Personenschutz

Besonderheiten

EDM

Betriebsspannung

24 V/DC

Max. Stromaufnahme

1.7 A

Ansprechzeit

80 ms

Kleinstes zu erkennendes Objekt (Durchmesser)

30 mm

Anschluss

Kabel

Kabellänge

50 m

Laserklasse

1

Sendertyp

Laserdiode

Wellenlänge

905 nm

Reichweite (max.)

30 m

Ausgangsstrom

250 mA

Performance Level

PL d

Safety Integrity Level

SIL 2

Sicherheitskategorie

3

Sicherheitsklasse

3

Gesamt-Höhe

152 mm

Inhalt

1 St.

Länge

106 mm

Breite

102 mm

Höhe

152 mm

Abm.

(L x B x H) 106 x 102 x 152 mm

Min. Temperatur

10 °C

Max. Temperatur

+50 °C

UKCA

Ja

Beschreibung

Sick Sicherheitslaserscanner S30B-3011DA

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslaserscanner Typ:S30B-3011DAAusführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstigeAusführung des elektrischen Anschlusses:Kabel mit SteckverbinderBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:102 mmHöhe des Sensors:152 mmLänge des Sensors:106 mmScanwinkel:270 °Sicherheitstyp nach IEC 61496-1:3Mit Wiederanlaufsperre:ja
Sick Sicherheitslaserscanner S30B-3011DA: weitere Details
Sicherheitslaserscanner, S300 Professional, S30B-3011DA, Ausführung: Sensor ohne Systemstecker, Schutzfeldreichweite: 3 m, Scanwinkel: 270°, Anzahl Felder: 24 EAN: 4047084236174

Geliefert wird: Sick Sicherheitslaserscanner S30B-3011DA, Verpackungseinheit: 1 Stk., EAN: 4047084236174

Lieferumfang

  • Geliefert wird: Sick Sicherheitslaserscanner S30B-3011DA, Verpackungseinheit: 1 Stk., EAN: 4047084236174

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)