1/7



LED-Monitor
1920 x 1080 Pixel
60.96 cm
24 Zoll
24 Zoll
16:9
VA LCD
Nein
100 Hz
5 ms
250 cd/m²
1000 : 1
Schwarz
Mikrofon-Buchse
1 x
1 x
Integriertes Mikrofon
0.5 W
178°
178°
540.7 mm
428.5 mm
175.1 mm
5
100 - 240 V
(B x H x T) 540.7 x 428.5 x 175.1 mm
24 Zoll - 29 Zoll
Home
Full HD
E (A - G)
61 cm (24 Zoll)
Full HD (1920 x 1080 Pixel)
61 cm
0.3 W
15 W
36.2 mm
IPS
1920 x 1080 Pixel
Nein
320.4 mm
Extern
100 x 100 mm
Nein
Ja
Datenblatt 922906031 Samsung S24D300GAU - S30GD Series - LED-Monitor - 61 cm (24")