• Plattform für alles Technische
  • Lieferungen in 24h
  • Große Auswahl, eine Rechnung
  • Garantiertes Rückgaberecht
Conrad

Sick TIM320-1131000, LiDAR-Sensor, P/n: 1062219

1/3
Produkt-Art
LiDAR-Sensor
Länge
60 mm
Höhe
79 mm
Typ
TIM320-1131000
Ausführung
Lidar
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Mo., 2. Nov.
1 Stück

Neu
Rechnungsstellung für alle Partner-Artikel jetzt direkt durch Conrad
Verkauf durch  Conrad ElectronicVersand durch  cetra IT Europe GmbH

Anzahl
Gesamt
803,83 €
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
Nur noch 1 Stück verfügbar

14 Tage Rückgaberecht inklusive

Sie haben bereits das beste Angebot für Ihre Menge.

Die optimale Auswahl für die eingegebene Menge wird automatisch berechnet, inklusive Preis (exkl. Versand) und Lieferzeit.

Highlights & Details

Sick TIM320-1131000, LiDAR-Sensor, P/n: 1062219

Technische Daten

  • Application: Indoor
  • Measurement principle: HDDM +
  • Light source: Infrared (850nm)
  • Laser class: 1(IEC608251:2014, EN608251:2014 +A11:202
  • Aperture angle:
  • Horizontal: 270
  • Scanning frequency: 15Hz
  • Angular resolution:
  • Horizontal: 1
  • Working range: 0.05m... 4m
  • Scanning range:
  • At 10% remission factor: 2m
  • Aperture angle:
  • Horizontal: 270
  • Angular resolution:
  • Horizontal: 1
  • Scanning range:
  • At 10% remission factor: 2m
  • Connection type: 1x M12 12pin male connector (0.8m)
  • Supply voltage 9VDC... 28VDC
  • Power consumption: Typ.4W, 16W with 4max. loaded digital outputs
  • Output current: 100mA
  • Housing color: Light blue (RAL 501
  • Enclosure rating: IP65 (IEC60529:1989 +AMD1:1999 +AMD2:201
  • Protection class: III (IEC61140:2016
  • Weight: 150g, without connecting cables
  • Dimensions (Lx Wx H): 60mmx 60mmx 79mm
  • MTBF: >100years
  • MTTF D : 100years
  • Response time: 1scan, typ.67ms 2scans, 134ms
  • Detectable object shape: Almost any
  • Systematic error: 40mm
  • Statistical error: 30mm
  • Integrated application: Field evaluation
  • Number of field sets: 16field triples (48fields, 1triple (3flexible fields) can be configured directly at the scanner)
  • Simultaneous evaluation cases: 1 (3fields)
  • USB:
  • Remark: Micro USB
  • Function: Service interface, parameterization
  • Digital inputs: 4
  • Digital outputs: 3(PNP, additional 1x Device Ready)
  • Delay time: 67ms... 30,000ms (configurable)
  • Dwell time: 67ms... 600,052ms (configurable)
  • Optical indicators: 2LEDs (ON, switching status)
  • USB:
  • Remark: Micro USB
  • Function: Service interface, parameterization
  • Object remission: 4%... 1,000% (reflectors)
  • Electromagnetic compatibility (EMC):
  • Emitted radiation: Residential area (EN6100063:2007 +AMD:A1:201
  • Electromagnetic immunity: Industrial environment (EN6100062:200
  • Vibration resistance:
  • Sine resonance sCAN 10Hz... 1,000Hz
  • Sine test: 10Hz... 500Hz, 5g, 10frequency cycles
  • Noise test: 10Hz... 250Hz, 4.24g RMS, 5h
  • Shock resistance: 50g, 11ms, 3 single shocks/axis 25g, 6ms, 1,000continuous shocks/axis 50g, 3ms, 5,000continuous shocks/axis
  • Ambient operating temperature: 10C... +50C
  • Storage temperature: 30C... +70C
  • Switchon temperature: 10C... +50C
  • Temperature change: 10C... +50C, 10cycles
  • Damp heat: +25C... +55C, 95% RH, 6cycles
  • Permissible relative humidity:
  • Operation: 80%, Noncondensing (EN60068230:200
  • Storage: 90%, Noncondensing (EN60068230:200
  • Ambient light immunity: 80,000lx
  • Electromagnetic compatibility (EMC):
  • Emitted radiation: Residential area (EN6100063:2007 +AMD:A1:201
  • Electromagnetic immunity: Industrial environment (EN6100062:200
  • Vibration resistance:
  • Sine resonance sCAN 10Hz... 1,000Hz
  • Sine test: 10Hz... 500Hz, 5g, 10frequency cycles
  • Noise test: 10Hz... 250Hz, 4.24g RMS, 5h
  • Permissible relative humidity:
  • Operation: 80%, Noncondensing (EN60068230:200
  • Storage: 90%, Noncondensing (EN60068230:200
  • Note on use: The sensor does not constitute a safety component as defined by relevant legislation on machine safety.
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • cTUVus Certificate
  • ECLASS 5.0: 27270990
  • ECLASS 5.1.4: 27270990
  • ECLASS 6.0: 27270913
  • ECLASS 6.2: 27270913
  • ECLASS 7.0: 27270913
  • ECLASS 8.0: 27270913
  • ECLASS 8.1: 27270913
  • ECLASS 9.0: 27270913
  • ECLASS 10.0: 27270913
  • ECLASS 11.0: 27270913
  • ECLASS 12.0: 27270913
  • ETIM 5.0: EC002550
  • ETIM 6.0: EC002550
  • ETIM 7.0: EC002550
  • ETIM 8.0: EC002550
  • UNSPSC 16.0901: 41111615
Produkt-Art

LiDAR-Sensor

Typ

TIM320-1131000

Ausführung

Lidar

Ansprechzeit

67 ms

Kabellänge

0.8 m

Laserklasse

1

Sendertyp

Laserdiode

Reichweite (min.)

0.05 m

Reichweite (max.)

4 m

Ausgänge

3 x PNP

Inhalt

1 St.

Länge

60 mm

Breite

60 mm

Höhe

79 mm

Abm.

(L x B x H) 60 x 60 x 79 mm

UKCA

Ja

Beschreibung

Sick 2D-LiDAR-Sensor TIM320-1131000

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:2D-LiDAR-Sensor Typ:TIM320-1131000Ausführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:60 mmHöhe des Sensors:79 mmLänge des Sensors:60 mmLaserschutzklasse:Klasse 1Reaktionszeit:67 ms
Sick 2D-LiDAR-Sensor TIM320-1131000: weitere Details
2D-LiDAR-Sensoren, TiM, TIM320-1131000, Integrierte Applikation: Feldauswertung mit flexiblen Feldern, Messprinzip: HDDM+, Arbeitsbereich: 0,05 m ... 4 m, Winkelauflösung: 1°, Anzahl Feldsätze: 16, Schutzart: IP65, Digitalausgänge: 3 (PNP, zusätzlich 1 x Device Ready ), Anschlussart: 1 x 12-poliger M12-Gerätestecker (0,8 m) EAN: 4047084248252

Geliefert wird: Sick 2D-LiDAR-Sensor TIM320-1131000, Verpackungseinheit: 1 Stk., EAN: 4047084248252

Lieferumfang

  • Geliefert wird: Sick 2D-LiDAR-Sensor TIM320-1131000, Verpackungseinheit: 1 Stk., EAN: 4047084248252

Wird oft zusammen gekauft

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Gesamtpreis:

869,37 €*

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)