• Plattform für alles Technische
  • Lieferungen in 24h
  • Große Auswahl, eine Rechnung
  • Garantiertes Rückgaberecht
Conrad

Teledyne LeCroy Oscilloscope Probe Tastkopf 4 GHz

Datenblatt (PDF)
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Bald verfügbar

Verkauf und Versand durch  Conrad Electronic

Anzahl
Gesamt (11.614,40 € / Stück)
11.614,40 €
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
Teledyne LeCroy, Power/Voltage Rail Probe. 4 GHz bandwidth, 1.2x attenuation, +/-60V offset, +/-800mV

  • Bandbreite 4 GHz

Technische Daten

  • Temperatur, Betrieb: 0 °C bis +50 °C
  • Temperatur, Nicht-Betrieb: -40 °C bis +70 °C
Produkt-Art

Tastkopf

Bandbreite

4 GHz

Eingangswiderstand

50 kΩ

Typ

Tastkopf

Werksstandard (ohne Zertifikat)

Passend für (Details)

Voltage rail probes are designed specifically to probe a 50 Ohm DC power/voltage rail.

Dokumente & Downloads

Datenblatt

Datenblatt 2748919 Teledyne LeCroy Oscilloscope Probe Tastkopf 4 GHz

Bedienungs- und Sicherheitshinweise

Bedienungs- und Sicherheitshinweise 2748919 Teledyne LeCroy Oscilloscope Probe Tastkopf 4 GHz

Beschreibung

The RP4060 and RP2060 are supplied standard with solder-in and coaxial cables with MCX and U.FL PCB receptacle mounts. Receptacles or leads can be left connected in circuit for easy connection of different signals. A browser tip is optionally available. Voltage rail probes are designed specifically to probe a 50 Ohm DC power/voltage rail. The probe has large built-in offset, low attenuation (noise), and high DC input impedance. Built-in offset and low attenuation permit the power/voltage rail to be offset in the oscilloscope by its mean DC voltage with high oscilloscope gain (sensitivity) to achieve a noise-free view of small signal variations. The high DC input impedance eliminates loading of the DC rail. Includes a complete set of solder-in leads and coaxial cables.

Ausführung

  • Permits the DC signal to be displayed in the vertical center of the oscilloscope grid with a high-sensitivity gain setting.

Hinweise

The probe attenuation is a nominal 1.2x coupled to the oscilloscope at DC 50 Ω. This keeps additive noise to a minimum, and makes it exceptionally useful with Teledyne LeCroy’s 12-bit High Definition oscilloscopes for lowest noise at highest sensitivity gain settings

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)